Traco Power TMR 0521

DC-DC Regulated Power Supply Module, 2 Output, 2W, Hybrid
$ 14.456
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Traco Power TMR 0521.

Sager Electronics

Datasheet4 pages6 years ago

element14 APAC

Sager Power Systems

Newark

TME

Inventory History

3 month trend:
+8.51%

CAD Models

Download Traco Power TMR 0521 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2004-01-20
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Traco PowerTMH 0505D
2 Watt DC/DC converter, industrial, unregulated, encapsulated, SIP-7 package
Recom PowerRD-0505D
2W DC/DC-Converter 'ECONOLINE' SIP7 1kV unreg; V. In: 05; V. Out: +/-05; mA. Out: +/-200
Recom PowerRKZ-0505D
Module DC-DC 5VIN 2-OUT 5V/-5V 0.2A/-0.2A 2W Medical 5-Pin SIP Tube
Recom PowerR05P205D
Module DC-DC 5VIN 2-OUT 5V/-5V 0.2A/-0.2A 2W 5-Pin SIP Tube
Traco PowerTMH 2405D
2 Watt DC/DC converter, industrial, unregulated, encapsulated, SIP-7 package
Traco PowerTMR 6-2423
DC-DC Regulated Power Supply Module, 1 Output, 6W, Hybrid

Descriptions

Descriptions of Traco Power TMR 0521 provided by its distributors.

DC-DC Regulated Power Supply Module, 2 Output, 2W, Hybrid
TracoPower TMR 0521 2W DC-DC Converter 4.5 - 9V DC In ±5V DC ±200mA Out
2 Watt DC/DC converter, industrial, 2:1 input, regulated, 1600 VDC I/O-isolation, encapsulated, SIP-8
Traco Power
2W DC/DC CONVERTER ISOLATED, REGULATED IN A PCB MOUNT PLASTIC CASE
Dual O/P, DC/DC Converter SIP-8 Package Wide 2:1 Input Range
TRACOPOWER DCDC, TMR 2, 4.5 ¡ú 9 V , 5V , 2W
Isolated DC/DC Converters - Through Hole
Dc-Dc Converter, Iso Pol, 2 O/P, 2W, 5V, -5V; Power Supply Applications:Ite; Input Ratio:2:1; Output Power Max:2W; No. Of Outputs:2 Output; Output Voltage - Output 1:5V; Output Current - Output 1:200Ma; Output Voltage - Output 2:-5V Rohs Compliant: Yes |Traco Power TMR 0521
Outputs = 2 / Output Voltage 1 V = 5 / Output Current 1 mA = 200 / Output Voltage 2 V = -5 / Output Current 2 mA = 200 / Output Type = Fixed / Rated Power W = 2 / Input Voltage Min. V = 4.5 / Input Voltage Max. V = 9 / Mounting Type = Through Hole / Termination Type = PCB Pins / Package Type = SIP / Efficiency % = 79 / Ripple & Noise (V) mV = 50 / Protection Type = Short Circuit Protection / Insulation Voltage kV = 1.5 / MTBF h = 4900000 / Length mm = 21.8 / Width mm = 9.2 / Height mm = 11.1

Manufacturer Aliases

Traco Power has several brands around the world that distributors may use as alternate names. Traco Power may also be known as the following names:

  • TRACO
  • TRACO ELECTRONIC AG
  • TRACO POWER PRODUCTS
  • TRA
  • Tracpower
  • TRACO ELECTRONICS AG
  • TRACOPOWE
  • TRACO POWER NORTH AMERICA
  • TRACO POWER NORTH AMER
  • POWERSOLVE ELECTRONICS LTD
  • TRACO ELEC AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • TMR0521