Recom Power RP15-2405SAW

15W DC/DC-Converter 'POWERLINE' 1 x1 1.6kV reg 4; V. In: 9-36; V. Out: 05; mA. Out: 3000
$ 51.455
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Recom Power RP15-2405SAW.

IHS

Datasheet8 pages6 years ago

Factory Futures

Master Electronics

Recom Power

Farnell

Inventory History

3 month trend:
-53.19%

CAD Models

Download Recom Power RP15-2405SAW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2008-06-06
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Buck Regulator, Switching, 3.0 A, 15 V 3.0 A, 5.0 V, 52 kHz
Recom PowerRP15-1205SF
15W DC/DC-Converter 'POWERLINE' 2 x1 1.6kV reg 2; V. In: 9-18; V. Out: 05; mA. Out: 3000
Buck Regulator, Switching, 3.0 A, 15 V 3.0 A, 5.0 V, 52 kHz
Buck / Boost / Inverting Regulator, Switching, 3.0 A TA= 0°C to +70°C
Traco PowerTSR 3-24150
DC-DC Regulated Power Supply Module, 1 Output, 15W, Hybrid

Descriptions

Descriptions of Recom Power RP15-2405SAW provided by its distributors.

15W DC/DC-Converter 'POWERLINE' 1 x1 1.6kV reg 4; V. In: 9-36; V. Out: 05; mA. Out: 3000
Module DC-DC 24VIN 1-OUT 5V 3A 15W 4-Pin Tube
Isolated DC/DC Converters - Through Hole 15W DC/DC 1.6kV REG 4:1 9-36Vin 5Vout
DC-DC CONVERTER, 5V, 3A, 9-36VIN, ENCAPSULATED, THRUHOLE, TELECOM, RP15SERIES
DC-DC Regulated Power Supply Module, 1 Output, 15W
RP15-AW Series 15 W Single Output 5 V DC/DC Converter
DC/DC Conv 9-36V:5V 3000mA 15W 1x1inch
Dc-Dc Converter, 5V, 3A; Power Supply Applications:Ite; Dc/Dc Converter Type:Dip; Input Ratio:4:1; Output Power Max:15W; No. Of Outputs:1 Output; Output Voltage - Output 1:5V; Output Current - Output 1:3A; Isolation Voltage:1.6Kv Rohs Compliant: Yes |Recom Power RP15-2405SAW
Recom DCDC, RP15 AW, 9 ¡ú 36 V , 5V , 15W
CONVERTER, DC/DC, 15W, 05V, 1"X1"; No. of Outputs: 1 Output; Output Power Max: 15W; Output Voltage - Output 1: 5V; Output Current - Output 1: 3A; Output Voltage - Output 2: -; Output Current - Output 2: -; Output Voltage - Output 3: -; Output Current - Output 3: -; Product Range: RP15-AW Series; Input Voltage DC Min: 9V; Input Voltage DC Max: 36V; DC / DC Converter Output Type: Fixed; DC / DC Converter Type: DIP; DC / DC Converter Mounting: Through Hole; Width: 25.4mm; Height: 9.9mm; Depth: 25.4mm; SVHC: No SVHC (15-Jan-2019); Approval Bodies: UL; Approvals & Standards: UL; Efficiency Max: 87%; External Depth: 9.9mm; External Length / Height: 25.4mm; External Width: 25.4mm; Isolation Voltage: 1.6kV; No. of Outputs: 1Outputs; Operating Temperature Max: +85°C; Operating Temperature Min: -40°C; Power Rating: 15W

Manufacturer Aliases

Recom Power has several brands around the world that distributors may use as alternate names. Recom Power may also be known as the following names:

  • RECOM
  • REC
  • RECOM POWER INC
  • RECOM INTERNATIONAL POWER
  • RECOM Power GmbH
  • RECOM INTERNATIONAL
  • Recom Power Incorporated
  • Recom International Power GmbH
  • RECOM POWER INC (VA)
  • RECOM ELECTRONIC GMBH
  • RECOM POWER INC [CHP]
  • RECOM Lighting
  • RECOM INTERN
  • RECOM INT'L
  • RECOM Semiconductor
  • RECOM Electronic
  • Recomp

Part Number Aliases

This part may be known by these alternate part numbers:

  • 30000985