Traco Power TSR 3-24150

DC-DC Regulated Power Supply Module, 1 Output, 15W, Hybrid
$ 28.756
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Traco Power TSR 3-24150.

Sager Electronics

Datasheet5 pages6 years ago

Farnell

Sager Power Systems

Newark

Burklin Elektronik

Inventory History

3 month trend:
-35.51%

CAD Models

Download Traco Power TSR 3-24150 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
TraceParts
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Recom PowerRB-2415S
1W DC/DC-Converter 'ECONOLINE' SIP7 1kV unreg; V. In: 24; V. Out: 15; mA. Out: 66
Recom PowerRBM-1215S
1W DC/DC-Converter 'ECONOLINE' SIP6 Micro 3kV unre; V. In: 12; V. Out: 15; mA. Out: 66
Recom PowerRB-1212S
Module DC-DC 12VIN 1-OUT 12V 0.084A 1W 5-Pin SIP Module Tube
Texas InstrumentsPT5502A
Switching Regulator, Voltage-mode, 5A, 350kHz Switching Freq-Max, Hybrid
Traco PowerTMH 2405S
2 Watt DC/DC converter, industrial, unregulated, encapsulated, SIP-7 package
Traco PowerTMH 1212S
Module DC-DC 12VIN 1-OUT 12V 0.165A 2W 5-Pin SIP

Descriptions

Descriptions of Traco Power TSR 3-24150 provided by its distributors.

DC-DC Regulated Power Supply Module, 1 Output, 15W, Hybrid
3 Amp POL switching regulator, 2.5 to -30 VDC input, pos.-pos. circuit, open frame, LM78 compatible, SIP-3
Traco Power
5~15V 3A, DC-DC Converter Straight Pins Switching Regulator
Module DC-DC 24VIN 1-OUT 5V 3A 3W 5-Pin
DC DC CONVERTER 5-15V 45W / Linear Regulator Replacement DC DC Converter 1 Output 5 ~ 15V 3A 10V - 30V Input
DC/DC CONVERTER NON-ISOLATED (POL)PCB MOUNT OPEN FRAME
DC/DC converter 45W 5.0-15.0VDC 3000mA
TRACOPOWER , TSR 3 , 5 ¡ú 15V , 10 ¡ú 30V
DC/DC, 5V TO 15V, 3A; DC / DC Converter Output Type:Adjustable; No. of Outputs:1; Input Voltage:10V DC to 30V DC; Output Current:3A; DC / DC Converter Case Style:SIP; DC/DC Converter Mounting:Through Hole; SVHC:No SVHC (19-Dec-2011); Approval Bodies:EN / IEC / UL; Output Voltage Max:15V; Output Voltage Min:5V

Manufacturer Aliases

Traco Power has several brands around the world that distributors may use as alternate names. Traco Power may also be known as the following names:

  • TRACO
  • TRACO ELECTRONIC AG
  • TRACO POWER PRODUCTS
  • TRA
  • Tracpower
  • TRACO ELECTRONICS AG
  • TRACOPOWE
  • TRACO POWER NORTH AMERICA
  • TRACO POWER NORTH AMER
  • POWERSOLVE ELECTRONICS LTD
  • TRACO ELEC AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • TSR-3-24150
  • TSR3-24150