Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi MC34166D2TR4G

Buck / Boost / Inverting Regulator, Switching, 3.0 A TA= 0°C to +70°C
$ 2.17
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC34166D2TR4G.

IHS

Datasheet18 pages3 years ago

HQonline

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-45.36%

CAD Models

Download onsemi MC34166D2TR4G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 2.17
$ 1.845
Stock
633,678
204,744
Authorized Distributors
3
2
Case/Package
TO-263
TO-263
Number of Pins
5
5
Number of Outputs
1
1
Max Output Current
6 A
6 A
Switching Frequency
72 kHz
72 kHz
Min Input Voltage
7.5 V
7.5 V
Max Input Voltage
40 V
40 V
Min Output Voltage
-
-
Max Output Voltage
5.05 V
-
Efficiency
83.8 %
83.8 %
Synchronous Rectifier
No
No

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1999-01-01
Lifecycle StatusObsolete (Last Updated: 4 days ago)
LTB Date2025-01-05
LTD Date2025-07-05
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 4 days ago)

Related Parts

Buck / Boost / Inverting Regulator, Switching, 3.0 A TA= -40°C to +85°C
Buck Regulator, Switching, 3.0 A, 15 V 3.0 A, 5.0 V, 52 kHz
Buck Regulator, Switching, 3.0 A, 15 V 3.0 A, 3.3 V, 52 kHz

Descriptions

Descriptions of onsemi MC34166D2TR4G provided by its distributors.

Buck / Boost / Inverting Regulator, Switching, 3.0 A TA= 0°C to +70°C
Switching Regulator, Voltage-mode, 6A, 81kHz Switching Freq-Max, BIPolar, PSSO5
Conv DC-DC 7.5V to 40V Non-Inv/Inv/Step Up/Step Down Single-Out 5.05V 3A 6-Pin(5+Tab) D2PAK T/R
Converter Ics 40V 3A Buck/Boost/Inverting
6 A SWITCHING REGULATOR 81 kHz SWITCHING FREQ-MAX PSSO5
MC34166 Tape & Reel (TR) Tin (Sn) ACTIVE (Last Updated: 11hours ago) DC to DC switching regulator 12V 4.572mm 3.3A Switch 72kHz
DC/DC CONV, BUCK, 72KHZ, TO-263-5; Topology: Buck, Boost, Inverting; Input Voltage Min: 7.5V; Input Voltage Max: 40V; No. of Outputs: 1Outputs; DC / DC Converter IC Case: TO-263 (D2PAK); No. of Pins: 5Pins; 42AC1740

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC34166D2TR4G.