Recom Power RP10-2412SAW/XC

10W DC/DC-Converter 'POWERLINE' 1 x1 1.6kV reg 4; V. In: 9-36; V. Out: 12; mA. Out: 830
$ 51.75
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Recom Power RP10-2412SAW/XC.

IHS

Datasheet8 pages5 years ago

HQonline

Recom Power

TME

Newark

Inventory History

3 month trend:
-42.35%

CAD Models

Download Recom Power RP10-2412SAW/XC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

XP PowerJTF1224S15
DC-DC Regulated Power Supply Module, 1 Output, 12W, Hybrid
Murata Power SolutionsSPM15-050-Q12P-C
SMP15 Series 15 W 5 V Single Output Positive Logic DC-DC Isolated Converter
Murata Power SolutionsSPM15-120-Q12P-C
SMP15 Series 15.6 W 12 V Single Output Positive Logic DC-DC Isolated Converter
Murata Power SolutionsSPM15-050-Q12-C
SPM15 Series 15 W 24 V Input 5 V Output 1.6 kV Isolated DC/DC Converter
Recom PowerRP08-2405SAW
8W DC/DC-Converter 'POWERLINE' DIP24 1.6kV reg 4:1; V. In: 9-36; V. Out: 05; mA. Out: 1600
Module DC-DC 24VIN 1-OUT 5V 4A 20W 6-Pin

Descriptions

Descriptions of Recom Power RP10-2412SAW/XC provided by its distributors.

10W DC/DC-Converter 'POWERLINE' 1 x1 1.6kV reg 4; V. In: 9-36; V. Out: 12; mA. Out: 830
Module DC-DC 24VIN 1-OUT 12V 0.83A 10W 5-Pin Tube
DC-DC Regulated Power Supply Module, 1 Output, 10W, Hybrid
Isolated DC/DC Converters - Through Hole 10W 9-36Vin 12Vout 830mA
Dc/Dc Converter, 12V, 0.83A; Power Supply Applications:-; Dc/Dc Converter Type:Dip; Input Ratio:4:1; Output Power Max:10W; No. Of Outputs:1 Output; Output Voltage - Output 1:12V; Output Current - Output 1:830Ma; Width:25.4Mm Rohs Compliant: Yes |Recom Power RP10-2412SAW/XC

Manufacturer Aliases

Recom Power has several brands around the world that distributors may use as alternate names. Recom Power may also be known as the following names:

  • RECOM
  • REC
  • RECOM POWER INC
  • RECOM INTERNATIONAL POWER
  • RECOM Power GmbH
  • RECOM INTERNATIONAL
  • Recom Power Incorporated
  • Recom International Power GmbH
  • RECOM POWER INC (VA)
  • RECOM ELECTRONIC GMBH
  • RECOM POWER INC [CHP]
  • RECOM Lighting
  • RECOM INTERN
  • RECOM INT'L
  • RECOM Semiconductor
  • RECOM Electronic
  • Recomp