XP Power JTF1224S15

DC-DC Regulated Power Supply Module, 1 Output, 12W, Hybrid
$ 32.683
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for XP Power JTF1224S15.

Newark

Datasheet2 pages4 years ago

element14 APAC

RS (Formerly Allied Electronics)

TME

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download XP Power JTF1224S15 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Recom PowerRP12-2415SAW
12W DC/DC-Converter 'POWERLINE' DIP24 1.6kV reg 4; V. In: 9-36; V. Out: 15; mA. Out: 800
Murata Power SolutionsNCS12S1205C
Module DC-DC 12VIN 1-OUT 5V 2.4A 12W 8-Pin DIP
Murata Power SolutionsNCS12S1203C
Module DC-DC 12VIN 1-OUT 3.3V 3.64A 12W 8-Pin DIP
XP PowerJTF1024S05
Isolated Through Hole DC/DC Converter, 4:1 Input, ITE, DIP, 4:1, 10 W, 1 Output, 5 V
XP PowerJTF1024S3V3
DC-DC Regulated Power Supply Module, 1 Output, 10W, Hybrid
XP PowerJTF1024S12
DC-DC Regulated Power Supply Module, 1 Output, 10W, Hybrid

Descriptions

Descriptions of XP Power JTF1224S15 provided by its distributors.

DC-DC Regulated Power Supply Module, 1 Output, 12W, Hybrid
XP POWER JTF1224S15 Isolated Board Mount DC/DC Converter, 4:1 Input, Fixed, 1 Output, 9 V, 36 V, 12 W, 15 V
1-OUTPUT 12 W DC-DC REG PWR SUPPLY MODULE
Remote On/Off,OCP,OVP,SCP 90% 15W 800mA 15V 1 36V 9V
DC-DC CONVERTER, 12WATT, 4:1 INPUT
IC SWITCH SPDTX4 4.5OHM 20LFCSP
DC-DC CONVERTER, ISO POL, 1 O/P, 12W, 800mA, 15V; Power Supply Applications:ITE; DC / DC Converter Type:DIP; Input Ratio:4:1; Output Power Max:12W; No. of Outputs:1 Output; Output Voltage - Output 1:15V; Output Voltage - Output 2:- RoHS Compliant: Yes

Manufacturer Aliases

XP Power has several brands around the world that distributors may use as alternate names. XP Power may also be known as the following names:

  • XP POWER LTD
  • XP POWER LIMITED
  • XP Powe
  • XP POWER INC
  • XP Power GmbH
  • EMCO HIGH VOLTAGE CORP
  • X-Powers