Murata Power Solutions SPM15-120-Q12P-C

SMP15 Series 15.6 W 12 V Single Output Positive Logic DC-DC Isolated Converter
$ 38.96
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata Power Solutions SPM15-120-Q12P-C.

IHS

Datasheet2 pages2 years ago

Newark

Ciiva

Future Electronics

Farnell

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2013-12-06
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2023-09-30
LTD Date2024-03-31

Related Parts

Module DC-DC 1-OUT 15V 1.1A 16.5W 6-Pin DIP
XP PowerJTH1524S12
Isolated Through Hole DC/DC Converter, 4:1 Input, ITE, DIP, 4:1, 15 W, 1 Output, 12 V
Murata Power SolutionsNCS12S1212C
DC-DC CONV, ISO POL, 1O/P, 1A, 12W; DC / DC Converter Type:Isolated POL; DC / DC
DC-DC Regulated Power Supply Module, 1 Output, 20W, Hybrid
15W DC/DC-Converter 'ECONOLINE' 2 x1 2kV reg 4:1; V. In: 9-36; V. Out: 15; mA. Out: 1000
Module DC-DC 24VIN 1-OUT 12V 0.42A 5W Medical 8-Pin PDIP Tube

Descriptions

Descriptions of Murata Power Solutions SPM15-120-Q12P-C provided by its distributors.

SMP15 Series 15.6 W 12 V Single Output Positive Logic DC-DC Isolated Converter
DC-DC Regulated Power Supply Module, 1 Output, 15.76W, Hybrid
MODULE DC-DC 24V-IN 1-OUT 12V 1.3A 15.6W 6-PIN
Isolated DC/DC Converters - Through Hole 15W 9-36VIN 12VOUT DC/DC
Isolated Through Hole DC/DC Converter, Industrial & ITE, 4:1, 15.6 W, 1 Output, Adj, Fixed, 12 V, 1.3 A, Regulated, DIP
DC-DC CONVERTER, ISO POL, 1O/P, 1.3A, 15.6W; Power Supply Applications:ITE; DC / DC Converter Type:DIP; Input Ratio:4:1; Output Power Max:15.6W; No. of Outputs:1 Output; Output Voltage - Output 1:12V; Output Current - Output 1:1.3A RoHS Compliant: Yes
IC MCU 8BIT 16KB FLASH 32VFQFPN
DC/DC Converter Isolated 12V 15.6W
RS APAC

Manufacturer Aliases

Murata Power Solutions has several brands around the world that distributors may use as alternate names. Murata Power Solutions may also be known as the following names:

  • Murata Power Solutions Inc
  • MURATAPS
  • MURATA POWER
  • MURATA PS
  • C&D/MURATA
  • MURATA POWER SOLUTIO
  • MURATA POWER SOLUTION
  • MURATA POWER SOLUTIONS INC (VA)
  • Murata Power Solut
  • Murata Power Systems
  • Murata (C&D)
  • C&D/MURATAPS
  • murataps/c&d
  • Murata Manufacturing Co Ltd
  • MURATA POWER SOLUTIONS (MC)
  • MURATA POWER SOLUTEXAS INSTRUMENTSON
  • MURATA POWER SOLUTIONS MASSACHUSETT
  • C&D Datel
  • MURATA POWER SOLUTIONS/DATEL
  • Murata Power Solutions Ltd
  • Murata Power Solu
  • Murata Electronics
  • MURATA POWER SOLUTIONS CO LTD
  • MPS
  • Murata Power Solu Inc