Recom Power RP08-2405SAW

8W DC/DC-Converter 'POWERLINE' DIP24 1.6kV reg 4: 1; V. In: 9-36; V. Out: 05; mA. Out: 1600
$ 39.205
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Recom Power RP08-2405SAW.

Future Electronics

Datasheet8 pages6 years ago

Newark

Master Electronics

Recom Power

element14 APAC

Inventory History

3 month trend:
-6.18%

CAD Models

Download Recom Power RP08-2405SAW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2009-05-19
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Module DC-DC 24VIN 1-OUT 5V 1.6A 8W Medical 9-Pin Metal DIP Tube
8W DC/DC-Converter 'ECONOLINE' DIP24 3kV reg 4:1; V. In: 9-36; V. Out: 05; mA. Out: 1600
10W DC/DC-Converter 'ECONOLINE' DIP24 3kV reg 4:1; V. In: 9-36; V. Out: 05; mA. Out: 2000
Murata Power SolutionsNCS6S1205C
Module DC-DC 12VIN 1-OUT 5V 1.2A 6W 7-Pin Tube

Descriptions

Descriptions of Recom Power RP08-2405SAW provided by its distributors.

8W DC/DC-Converter 'POWERLINE' DIP24 1.6kV reg 4:1; V. In: 9-36; V. Out: 05; mA. Out: 1600
Module DC-DC 24VIN 1-OUT 5V 1.6A 8W 9-Pin DIP Tube
RECOM ISOLATED DC-DC CONVERTER, VIN 9 TO 36V DC, VOUT 5V DC, I/O ISOLATION 1600V DC
DC-DC Regulated Power Supply Module, 1 Output, 8W, Hybrid
Isolated DC/DC Converters - Through Hole 8W DC/DC 1.6kV REG 4:1 9-36Vin 5Vout
DC/DC Conv 9-36V:5V 1600mA 8W DIP24
Recom DCDC, RP08-AW, 9 ¡ú 36 V , 5V , 8W
DC/DC Mod 9-36V to 05V 8W 1.6kV
6AMP SYNCHRONOUS STEP-DOWN REGUL
Dc-Dc Converter, 5V, 1.6A, Dip; Power Supply Applications:Ite; Dc/Dc Converter Type:Dip; Input Ratio:4:1; Output Power Max:8W; No. Of Outputs:1 Output; Output Voltage - Output 1:5V; Output Current - Output 1:1.6A; Width:20.3Mm Rohs Compliant: Yes |Recom Power RP08-2405SAW

Manufacturer Aliases

Recom Power has several brands around the world that distributors may use as alternate names. Recom Power may also be known as the following names:

  • RECOM
  • REC
  • RECOM POWER INC
  • RECOM INTERNATIONAL POWER
  • RECOM Power GmbH
  • RECOM INTERNATIONAL
  • Recom Power Incorporated
  • Recom International Power GmbH
  • RECOM POWER INC (VA)
  • RECOM ELECTRONIC GMBH
  • RECOM POWER INC [CHP]
  • RECOM Lighting
  • RECOM INTERN
  • RECOM INT'L
  • RECOM Semiconductor
  • RECOM Electronic
  • Recomp

Part Number Aliases

This part may be known by these alternate part numbers:

  • 30000888