Delta S24SE05004PDFA

Module DC-DC 24VIN 1-OUT 5V 4A 20W 6-Pin
$ 30.02
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Delta S24SE05004PDFA.

IHS

Datasheet14 pages5 years ago

Inventory History

3 month trend:
-7.76%

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2012-12-05
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Murata Power SolutionsSPM15-050-Q12-C
SPM15 Series 15 W 24 V Input 5 V Output 1.6 kV Isolated DC/DC Converter
Murata Power SolutionsNCS12S1205C
Module DC-DC 12VIN 1-OUT 5V 2.4A 12W 8-Pin DIP
Murata Power SolutionsNCS6S1205C
Module DC-DC 12VIN 1-OUT 5V 1.2A 6W 7-Pin Tube
Module DC-DC 24VIN 1-OUT 5V 1A 5W Medical 8-Pin PDIP Tube
Advanced EnergyASA01A18-LS
Module DC-DC 1-OUT 5V 1A 5W 8-Pin DIP Module
5W DC/DC-Converter 'ECONOLINE' DIP24 2kV reg 4:1; V. In: 9-36; V. Out: 05; mA. Out: 1000
Murata Power SolutionsSPM15-050-Q12P-C
SMP15 Series 15 W 5 V Single Output Positive Logic DC-DC Isolated Converter
Murata Power SolutionsSPM15-120-Q12P-C
SMP15 Series 15.6 W 12 V Single Output Positive Logic DC-DC Isolated Converter
XP PowerJTF1524S05
Isolated Through Hole DC/DC Converter, 4:1 Input, ITE, DIP, 4:1, 15 W, 1 Output, 5.1 V
XP PowerJTF1024S12
DC-DC Regulated Power Supply Module, 1 Output, 10W, Hybrid
DC-DC Regulated Power Supply Module, 1 Output, 20W, Hybrid

Descriptions

Descriptions of Delta S24SE05004PDFA provided by its distributors.

Module DC-DC 24VIN 1-OUT 5V 4A 20W 6-Pin
DC-DC Regulated Power Supply Module, 1 Output, 20W, Hybrid
S24SE Series Isolated DC/DC Converter, +5Vout, 20W -40 to + 85 C
Isolated Through Hole DC/DC Converter, ITE & Medical, 4:1, 20 W, 1 Output, Adj, Fixed, 5 V, 4 A, Regulated, DIP
Outputs = 1 / Output Voltage 1 V = 5 / Output Current 1 A = 4 / Output Type = Fixed / Rated Power W = 20 / Input Voltage Min. V = 9 / Input Voltage Max. V = 36 / Mounting Type = Through Hole / Termination Type = PCB Pins / Package Type = DIP / Efficiency % = 88 / Ripple & Noise (V) mV = 50 / Protection Type = Over Voltage Protection / Protection Type = Over Current Protection / Protection Type = Over Temperature Protection / Insulation Voltage kV = 1.6 / Length mm = 25.4 / Width mm = 25.4 / Height mm = 10.2

Manufacturer Aliases

Delta has several brands around the world that distributors may use as alternate names. Delta may also be known as the following names:

  • DELTA ELECTRONICS
  • DEL
  • DELTA ELECTRONICS INC
  • DELT
  • Delta Electronics Mfg
  • DELTA ELEC
  • DELTA ELECTRONICS MFG CORP
  • Delta Power
  • DELTA ELECTRONIKA
  • Delta Plus
  • DLTA
  • DELTA ELECTR
  • Delta Corp
  • DELTA ELECT
  • Delta Fans
  • DELTA INDUSTRIAL POWER
  • DELTA FAN
  • DELTA TECH
  • SOLIVIA / DELTA
  • Delta Electronics/Components
  • Delta Electronics Manufacturing Corp
  • DELTA EMI GROUP
  • DELTA ELECTRONICS SINGAPORE
  • DELTA ELECTRONIC
  • Delta Ele