Recom Power RP-0515S

Module DC-DC 5VIN 1-OUT 15V 0.066A 1W Medical 4-Pin SIP Tube
$ 11.91
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Recom Power RP-0515S.

Master Electronics

Datasheet7 pages7 years ago

Factory Futures

Recom Power

Future Electronics

element14 APAC

Inventory History

3 month trend:
-35.39%

CAD Models

Download Recom Power RP-0515S symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
TraceParts
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2009-05-19
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Recom PowerRP-0512S
1W DC/DC-Converter 'ECONOLINE' SIP7 5.2kV unreg; V. In: 05; V. Out: 12; mA. Out: 84
Traco PowerTME 0512S
1 Watt DC/DC converter, industrial, ±10% input, unregulated, encapsulated, SIP-4 package
Traco PowerTMA 0515S
DC-DC Unregulated Power Supply Module, 1 Output, 1W, Hybrid
Traco PowerTMA 0512S
DC-DC Unregulated Power Supply Module, 1 Output, 1W, Hybrid
Recom PowerRM-0505S
0.25W DC/DC-Converter 'ECONOLINE' SIP4 1kV unreg; V. In: 05; V. Out: 05; mA. Out: 250
Recom PowerRM-0505S/P
Module DC-DC 5VIN 1-OUT 5V 0.05A 0.25W 4-Pin SIP Tube

Descriptions

Descriptions of Recom Power RP-0515S provided by its distributors.

Module DC-DC 5VIN 1-OUT 15V 0.066A 1W Medical 4-Pin SIP Tube
1W DC/DC-Converter 'ECONOLINE' SIP7 5.2kV unreg
DC-DC Unregulated Power Supply Module, 1 Output, 1W, Hybrid
Isolated DC/DC Converters - Through Hole 1W DC/DC 5.2kV UNREG 5Vin 15Vout
RP Series 1 W Single Output 15 V DC/DC Converter - SIP-7
DC-DC CONVERTER, 1W DL 15V OUT SIP7
RECOM RP-0515S DC/DC converter 15 66 mA 1 W
DC/DC Mod 05V to 15V 1W 5.2kV 5.2kV THT
直流/直流, 非整流, 1W, 5.2KV, 15V, SIP7;
DC/DC, UNREG, 1W, 5.2KV, 15V, SIP7; No. of Outputs: 1 Output; Output Power Max: 1W; Output Voltage - Output 1: 15V; Output Current - Output 1: 66mA; Output Voltage - Output 2: -; Output Current - Output 2: -; Output Voltage -
Dc/Dc Converter, 1W, 15V, 0.066A, Sip; Tipo De Conversor Dc/Dc:Sip; Tipo De Salida Conversor Dc/Dc:Fixed; Convertidor Dc/Dc, Montaje:Agujero Pasante; Potencia De Salida Máx.:1W; Corriente De Salida Máx.:66Ma; Anchura:7.05Mm |Recom Power RP-0515S

Manufacturer Aliases

Recom Power has several brands around the world that distributors may use as alternate names. Recom Power may also be known as the following names:

  • RECOM
  • REC
  • RECOM POWER INC
  • RECOM INTERNATIONAL POWER
  • RECOM Power GmbH
  • RECOM INTERNATIONAL
  • Recom Power Incorporated
  • Recom International Power GmbH
  • RECOM POWER INC (VA)
  • RECOM ELECTRONIC GMBH
  • RECOM POWER INC [CHP]
  • RECOM Lighting
  • RECOM INTERN
  • RECOM INT'L
  • RECOM Semiconductor
  • RECOM Electronic
  • Recomp

Part Number Aliases

This part may be known by these alternate part numbers:

  • 10000647
  • RP0515S