Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Recom Power RM-0505S/P

Module DC-DC 5VIN 1-OUT 5V 0.05A 0.25W 4-Pin SIP Tube

$ 6.145
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Recom Power RM-0505S/P.

IHS

Datasheet5 pages7 years ago

Future Electronics

Recom Power

Newark

Inventory History

3 month trend:
-28.00%

CAD Models

Download Recom Power RM-0505S/P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2014-02-18
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

Recom PowerRM-0505S
0.25W DC/DC-Converter 'ECONOLINE' SIP4 1kV unreg; V. In: 05; V. Out: 05; mA. Out: 250
Traco PowerTMA 0515S
Isolated Board Mount Dc/Dc Converter, Si; |Traco Power TMA 0515S
Recom PowerRM-1205S
Module DC-DC 12VIN 1-OUT 5V 0.05A 0.25W 4-Pin SIP Tube
Traco PowerTME 0515S
1 Watt DC/DC converter, industrial, ±10% input, unregulated, encapsulated, SIP-4 package
Recom PowerRO-0524S
1W DC/DC-Converter 'ECONOLINE' SIP4 1kV unreg; V. In: 05; V. Out: 24; mA. Out: 42
Traco PowerTME 1215S
1 Watt DC/DC converter, industrial, ±10% input, unregulated, encapsulated, SIP-4 package

Descriptions

Descriptions of Recom Power RM-0505S/P provided by its distributors.

Module DC-DC 5VIN 1-OUT 5V 0.05A 0.25W 4-Pin SIP Tube
0.25W DC/DC-Converter 'ECONOLINE' SIP4 1kV unreg; V. In: 05; V. Out: 05; mA. Out: 50
The RM series DC/DC converter has been designed for isolating or converting DC power rails with very light loads. Efficiencies are typically 10% higher than a comparable 0.5W or 1W converters run at the same low load.
DC/DC CONVERTER, 0.25W, 5V, 0.05A, SIP;; DC/DC CONVERTER, 0.25W, 5V, 0.05A, SIP; DC / DC Converter Output Type:Fixed; No. of Outputs:1 Output; Input Voltage DC Min:4.5V; Input Voltage DC Max:5.5V; Output Power Max:250mW; Output Voltage - Output 1:5V; Approvals & Standards:-
Dc/Dc Converter, 0.25W, 5V, 0.05A, Sip; Tipo De Conversor Dc/Dc:Sip; Tipo De Salida Conversor Dc/Dc:Fixed; Convertidor Dc/Dc, Montaje:Agujero Pasante; Potencia De Salida Máx.:250Mw; Corriente De Salida Máx.:50Ma; Anchura:6Mm |Recom Power RM-0505S/P

Manufacturer Aliases

Recom Power has several brands around the world that distributors may use as alternate names. Recom Power may also be known as the following names:

  • RECOM
  • REC
  • RECOM POWER INC
  • RECOM INTERNATIONAL POWER
  • RECOM Power GmbH
  • RECOM INTERNATIONAL
  • Recom Power Incorporated
  • Recom International Power GmbH
  • RECOM POWER INC (VA)
  • RECOM ELECTRONIC GMBH
  • RECOM POWER INC [CHP]
  • RECOM Lighting
  • RECOM INTERN
  • RECOM INT'L
  • RECOM Semiconductor
  • RECOM Electronic
  • Recomp

Part Number Aliases

This part may be known by these alternate part numbers:

  • 10003818
  • RM-0505SP
  • RM0505SP