Recom Power RM-0505S

0.25W DC/DC-Converter 'ECONOLINE' SIP4 1kV unreg; V. In: 05; V. Out: 05; mA. Out: 250
$ 5.785
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Recom Power RM-0505S.

IHS

Datasheet5 pages7 years ago
Datasheet5 pages8 years ago

Electro Sonic

Future Electronics

Recom Power

Farnell

Inventory History

3 month trend:
+18.41%

CAD Models

Download Recom Power RM-0505S symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2014-02-18
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Recom PowerRM-0505S/P
Module DC-DC 5VIN 1-OUT 5V 0.05A 0.25W 4-Pin SIP Tube
Recom PowerRM-0505S/H
Module DC-DC 5VIN 1-OUT 5V 0.05A 0.25W Medical 4-Pin SIP Tube
Traco PowerTMA 0515S
DC-DC Unregulated Power Supply Module, 1 Output, 1W, Hybrid
Traco PowerTME 0515S
1 Watt DC/DC converter, industrial, ±10% input, unregulated, encapsulated, SIP-4 package
Recom PowerRO-0524S
1W DC/DC-Converter 'ECONOLINE' SIP4 1kV unreg; V. In: 05; V. Out: 24; mA. Out: 42
Traco PowerTME 1215S
1 Watt DC/DC converter, industrial, ±10% input, unregulated, encapsulated, SIP-4 package

Descriptions

Descriptions of Recom Power RM-0505S provided by its distributors.

0.25W DC/DC-Converter 'ECONOLINE' SIP4 1kV unreg; V. In: 05; V. Out: 05; mA. Out: 250
RECOM ISOLATED DC-DC CONVERTER, VIN 4.5 TO 5.5V DC, VOUT 5V DC, I/O ISOLATION 1000V
RM Series 0.25 W Single Output 5 V DC/DC Converter - SIP-4
DC/DC, UNREG, 0.25W, 05V, 05V, SIP4; No. of Outputs: 1 Output; Output Power Max: 250mW; Output Voltage - Output 1: 5V; Output Current - Output 1: 50mA; Output Voltage - Output 2: -; Output Current - Output 2: -; Output Voltage
The RM series DC/DC converter has been designed for isolating or converting DC power rails with very light loads. Efficiencies are typically 10% higher than a comparable 0.5W or 1W converters run at the same low load.
Dc/Dc Converter, 0.25W, 5V, 0.05A, Sip; Tipo De Conversor Dc/Dc:Sip; Tipo De Salida Conversor Dc/Dc:Fixed; Convertidor Dc/Dc, Montaje:Agujero Pasante; Potencia De Salida Máx.:250Mw; Corriente De Salida Máx.:50Ma; Anchura:6Mm |Recom Power RM-0505S
Outputs = 1 / Output Voltage 1 V = 5 / Output Current 1 mA = 50 / Output Type = Fixed / Rated Power mW = 250 / Input Voltage Min. V = 4.5 / Input Voltage Max. V = 5.5 / Mounting Type = Through Hole / Termination Type = PCB Pins / Package Type = SIP / Efficiency % = 72 / Ripple & Noise (V) mV = 50 / Protection Type = Short Circuit Protection / Insulation Voltage kV = 1 / MTBF h = 1327000 / Length mm = 11.5 / Width mm = 6 / Height mm = 10

Manufacturer Aliases

Recom Power has several brands around the world that distributors may use as alternate names. Recom Power may also be known as the following names:

  • RECOM
  • REC
  • RECOM POWER INC
  • RECOM INTERNATIONAL POWER
  • RECOM Power GmbH
  • RECOM INTERNATIONAL
  • Recom Power Incorporated
  • Recom International Power GmbH
  • RECOM POWER INC (VA)
  • RECOM ELECTRONIC GMBH
  • RECOM POWER INC [CHP]
  • RECOM Lighting
  • RECOM INTERN
  • RECOM INT'L
  • RECOM / PARTNER STOCK
  • RECOM Semiconductor
  • RECOM Electronic
  • Recomp

Part Number Aliases

This part may be known by these alternate part numbers:

  • 10000534
  • RM0505S