Traco Power TME 0512S

1 Watt DC/DC converter, industrial, ±10% input, unregulated, encapsulated, SIP-4 package
$ 4.985
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Traco Power TME 0512S.

Sager Power Systems

Datasheet3 pages8 years ago

IHS

TME

Burklin Elektronik

Farnell

Inventory History

3 month trend:
+74.38%

CAD Models

Download Traco Power TME 0512S symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2004-02-05
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Traco PowerTMA 0512S
DC-DC Unregulated Power Supply Module, 1 Output, 1W, Hybrid
Traco PowerTMA 0515S
DC-DC Unregulated Power Supply Module, 1 Output, 1W, Hybrid
Traco PowerTME 0515S
1 Watt DC/DC converter, industrial, ±10% input, unregulated, encapsulated, SIP-4 package
Recom PowerRO-0512S
Module DC-DC 5VIN 1-OUT 12V 0.083A 1W 4-Pin SIP Tube
Recom PowerRK-0515S
Module DC-DC 5VIN 1-OUT 15V 0.066A 1W Medical 4-Pin SIP Tube
Recom PowerRO-0515S
Module DC-DC 5VIN 1-OUT 15V 0.066A 1W 4-Pin SIP Tube

Descriptions

Descriptions of Traco Power TME 0512S provided by its distributors.

1 Watt DC/DC converter, industrial, ±10% input, unregulated, encapsulated, SIP-4 package
Traco Power
DC-DC Unregulated Power Supply Module, 1 Output, 1W, Hybrid
TracoPower TME 0512S 1W DC-DC Converter (±10 %) 5V DC In 12V DC 80mA Out
Module DC-DC 5VIN 1-OUT 12V 0.084A 1W 4-Pin SIP
ISO DC-DC CONVERTER, VIN 4.5 TO 5.5VDC, VOUT 12VDC, I/O ISOLATION 1000VDC
12Vdc 0.08A, DC-DC Converter SIP-4 Package Unregulated
Converter, Dc To Dc, 12V, 1W; |Traco Power TME 0512S
SIP,11.5x7.1mm Isolated Power Modules ROHS
Isolated DC/DC Converters - Through Hole
CONVERTER, DC TO DC, 12V, 1W; No. of Outputs: 1 Output; Output Power Max: 1W; Output Voltage - Output 1: 12V; Output Current - Output 1: 80mA; Output Voltage - Output 2: -; Output Current - Output 2: -; Output Voltage - Output
Outputs = 1 / Output Voltage 1 V = 12 / Output Current 1 mA = 84 / Output Type = Fixed / Rated Power W = 1 / Input Voltage Min. V = 4.5 / Input Voltage Max. V = 5.5 / Mounting Type = Through Hole / Termination Type = PCB Pins / Package Type = SIP / Efficiency % = 77 / Ripple & Noise (V) mV = 150 / Protection Type = Short Circuit Protection / Insulation Voltage kV = 1 / MTBF h = 2000000 / Length mm = 11.5 / Width mm = 7.1 / Height mm = 10.2

Manufacturer Aliases

Traco Power has several brands around the world that distributors may use as alternate names. Traco Power may also be known as the following names:

  • TRACO
  • TRACO ELECTRONIC AG
  • TRACO POWER PRODUCTS
  • TRA
  • Tracpower
  • TRACO ELECTRONICS AG
  • TRACOPOWE
  • TRACO POWER NORTH AMERICA
  • TRACO POWER NORTH AMER
  • POWERSOLVE ELECTRONICS LTD
  • TRACO ELEC AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • TME 0512 S
  • TME0512S