Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Traco Power TMA 0515S

DC-DC Regulated Power Supply Module, 1 Output, 1W, Hybrid, SIP-6/5

$ 4.137
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Traco Power TMA 0515S.

Sager Power Systems

Datasheet3 pages7 years ago

IHS

Farnell

TME

Newark

Inventory History

3 month trend:
+79.80%

CAD Models

Download Traco Power TMA 0515S symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

Traco PowerTME 0515S
1 Watt DC/DC converter, industrial, ±10% input, unregulated, encapsulated, SIP-4 package
Traco PowerTMA 0512S
Isolated Board Mount Dc/Dc Converter, Si; |Traco Power TMA 0512S
Traco PowerTME 0512S
1 Watt DC/DC converter, industrial, ±10% input, unregulated, encapsulated, SIP-4 package
Recom PowerRM-0505S
0.25W DC/DC-Converter 'ECONOLINE' SIP4 1kV unreg; V. In: 05; V. Out: 05; mA. Out: 250
Recom PowerRO-0512S
Module DC-DC 5VIN 1-OUT 12V 0.083A 1W 4-Pin SIP Tube
Recom PowerRK-0515S
Module DC-DC 5VIN 1-OUT 15V 0.066A 1W Medical 4-Pin SIP Tube

Descriptions

Descriptions of Traco Power TMA 0515S provided by its distributors.

DC-DC Regulated Power Supply Module, 1 Output, 1W, Hybrid, SIP-6/5
CONVERTER, DC/DC, 1W, 15V/0.1A; No. of Outputs: 1 Output; Output Power Max: 1W; Output Voltage - Output 1: 15V; Output Current - Output 1: 65mA; Output Voltage - Output 2: -; Output Current - Output 2: -; Output Voltage - Outp
Outputs = 1 / Output Voltage 1 V = 15 / Output Current 1 mA = 67 / Output Type = Fixed / Rated Power W = 1 / Input Voltage Min. V = 4.5 / Input Voltage Max. V = 5.5 / Mounting Type = Through Hole / Termination Type = PCB Pins / Package Type = SIP / Efficiency % = 78 / Ripple & Noise (V) mV = 50 / Protection Type = Short Circuit Protection / Insulation Voltage kV = 1 / MTBF h = 2000000 / Length mm = 19.5 / Width mm = 7.1 / Height mm = 10.2

Manufacturer Aliases

Traco Power has several brands around the world that distributors may use as alternate names. Traco Power may also be known as the following names:

  • TRACO
  • TRACO ELECTRONIC AG
  • TRACO POWER PRODUCTS
  • TRA
  • Tracpower
  • TRACO ELECTRONICS AG
  • TRACOPOWE
  • TRACO POWER NORTH AMERICA
  • TRACO POWER NORTH AMER
  • POWERSOLVE ELECTRONICS LTD
  • TRACO ELEC AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • TMA 0515 S
  • TMA0515S