Recom Power RB-1515D/P

1W DC/DC-Converter 'ECONOLINE' SIP7 1kV unreg; V. In: 15; V. Out: +/-15; mA. Out: +/-33
$ 6.15
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Recom Power RB-1515D/P.

Electro Sonic

Datasheet7 pages6 years ago

Sager Electronics

Sager Power Systems

Recom Power

CAD Models

Download Recom Power RB-1515D/P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.15
$ 6.345
Stock
31,451
27,684
Authorized Distributors
5
6
Case/Package
SMA
SMA
Number of Pins
5
5
Number of Outputs
2
2
Min Input Voltage
13.5 V
13.5 V
Max Input Voltage
16.5 V
16.5 V
Output Voltage
15 V
15 V
Output Current
33 mA
33 mA
Output Power
1 W
1 W
Isolation Voltage
1000 Vrms
2000 Vrms
Efficiency
84 %
84 %

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2009-05-19
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Recom PowerRH-1515D
1W DC/DC-Converter 'ECONOLINE' SIP7 3kV unreg; V. In: 15; V. Out: +/-15; mA. Out: +/-33
Recom PowerRB-1515D
Module DC-DC 15VIN 2-OUT 15V/-15V 0.033A/-0.033A 1W 5-Pin SIP Module Tube
Recom PowerRP-1515D
Module DC-DC 15VIN 2-OUT 15V/-15V 0.033A/-0.033A 1W Medical 5-Pin SIP Tube
Traco PowerTMA 1212D
Module DC-DC 12VIN 2-OUT 12V/-12V 0.042A/-0.042A 1W 5-Pin SIP Module
Traco PowerTMA 1215D
DC/DC CONVERTER DC-DC Regulated Power Supply Module, 2 Output, 1W, Hybrid

Descriptions

Descriptions of Recom Power RB-1515D/P provided by its distributors.

1W DC/DC-Converter 'ECONOLINE' SIP7 1kV unreg; V. In: 15; V. Out: +/-15; mA. Out: +/-33
Module DC-DC 15VIN 2-OUT -15V/15V -0.033A/0.033A 1W 5-Pin SIP Module Tube
DC-DC Unregulated Power Supply Module, 2 Output, 1W, Hybrid
Isolated DC/DC Converters - Through Hole 1W DC/DC 1kV UNREG 15Vin +/-15Vout
DC-DC CONVERTER, SIP7 1KV UNREG, 1W,15V, +/-33MA, RB SERIES
DC/DC Mod 15V to +/-15V 1W 1kV

Manufacturer Aliases

Recom Power has several brands around the world that distributors may use as alternate names. Recom Power may also be known as the following names:

  • RECOM
  • REC
  • RECOM POWER INC
  • RECOM INTERNATIONAL POWER
  • RECOM Power GmbH
  • RECOM INTERNATIONAL
  • Recom Power Incorporated
  • Recom International Power GmbH
  • RECOM POWER INC (VA)
  • RECOM ELECTRONIC GMBH
  • RECOM POWER INC [CHP]
  • RECOM Lighting
  • RECOM INTERN
  • RECOM INT'L
  • RECOM Semiconductor
  • RECOM Electronic
  • Recomp

Part Number Aliases

This part may be known by these alternate part numbers:

  • 10005255
  • RB-1515DP
  • RB1515DP