Traco Power TMA 1215D

DC/DC CONVERTER DC-DC Regulated Power Supply Module, 2 Output, 1W, Hybrid
$ 4.4
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Traco Power TMA 1215D.

Sager Power Systems

Datasheet3 pages8 years ago

IHS

Farnell

TME

Burklin Elektronik

Inventory History

3 month trend:
-49.08%

CAD Models

Download Traco Power TMA 1215D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Recom PowerRB-1215D
1W DC/DC-Converter 'ECONOLINE' SIP7 1kV unreg; V. In: 12; V. Out: +/-15; mA. Out: +/-33
Recom PowerRBM-1215D
1W DC/DC-Converter 'ECONOLINE' SIP6 Micro 3kV unre; V. In: 12; V. Out: +/-15; mA. Out: +/-33
Recom PowerRH-1215D
1W DC/DC-Converter 'ECONOLINE' SIP7 3kV unreg; V. In: 12; V. Out: +/-15; mA. Out: +/-33
Traco PowerTMA 0515D
Module DC-DC 5VIN 2-OUT 15V/-15V 0.35A/-0.35A 1W 5-Pin SIP
Traco PowerTMA 2415D
DC converter, 21.6-26.4 VDC, 1 W, 2 outputs, ±15 VDC, 80 % efficiency, TMA 2415D

Descriptions

Descriptions of Traco Power TMA 1215D provided by its distributors.

DC/DC CONVERTER DC-DC Regulated Power Supply Module, 2 Output, 1W, Hybrid
CONVERTER, DC/DC, 1W, +/-15V/0.04A; No. of Outputs: 2 Output; Output Power Max: 1W; Output Voltage - Output 1: 15V; Output Current - Output 1: 35mA; Output Voltage - Output 2: -15V; Output Current - Output 2: 35mA; Output Volt
Outputs = 2 / Output Voltage 1 V = 15 / Output Current 1 mA = 34 / Output Voltage 2 V = -15 / Output Current 2 mA = 34 / Output Type = Fixed / Rated Power W = 1 / Input Voltage Min. V = 10.8 / Input Voltage Max. V = 13.2 / Mounting Type = Through Hole / Termination Type = PCB Pins / Package Type = SIP / Efficiency % = 81 / Ripple & Noise (V) mV = 50 / Protection Type = Short Circuit Protection / Insulation Voltage kV = 1 / MTBF h = 2000000 / Length mm = 19.5 / Width mm = 7.1 / Height mm = 10.2

Manufacturer Aliases

Traco Power has several brands around the world that distributors may use as alternate names. Traco Power may also be known as the following names:

  • TRACO
  • TRACO ELECTRONIC AG
  • TRACO POWER PRODUCTS
  • TRA
  • Tracpower
  • TRACO ELECTRONICS AG
  • TRACOPOWE
  • TRACO POWER NORTH AMERICA
  • TRACO POWER NORTH AMER
  • POWERSOLVE ELECTRONICS LTD
  • TRACO ELEC AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • TMA 1215 D
  • TMA1215D