Recom Power RH-1515D

1W DC/DC-Converter 'ECONOLINE' SIP7 3kV unreg; V. In: 15; V. Out: +/-15; mA. Out: +/-33
$ 7.55
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Recom Power RH-1515D.

Electro Sonic

Datasheet8 pages7 years ago

Future Electronics

Newark

Recom Power

element14 APAC

Inventory History

3 month trend:
-15.33%

CAD Models

Download Recom Power RH-1515D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2007-04-18
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Recom PowerRB-1515D
Module DC-DC 15VIN 2-OUT 15V/-15V 0.033A/-0.033A 1W 5-Pin SIP Module Tube
Recom PowerRB-1515D/P
1W DC/DC-Converter 'ECONOLINE' SIP7 1kV unreg; V. In: 15; V. Out: +/-15; mA. Out: +/-33
Recom PowerRP-1515D
Module DC-DC 15VIN 2-OUT 15V/-15V 0.033A/-0.033A 1W Medical 5-Pin SIP Tube
Traco PowerTMA 1212D
Module DC-DC 12VIN 2-OUT 12V/-12V 0.042A/-0.042A 1W 5-Pin SIP Module
Traco PowerTMA 1215D
DC/DC CONVERTER DC-DC Regulated Power Supply Module, 2 Output, 1W, Hybrid

Descriptions

Descriptions of Recom Power RH-1515D provided by its distributors.

1W DC/DC-Converter 'ECONOLINE' SIP7 3kV unreg; V. In: 15; V. Out: +/-15; mA. Out: +/-33
Module DC-DC 15VIN 2-OUT -15V/15V -0.033A/0.033A 1W Medical 5-Pin SIP Tube
RH Series -15/15 V 33 mA 1 W Dual Output Through Hole DC-DC Converter
Dc-Dc Converter, Medical, 2 O/P, 1W, Sip; Output Power Max:1W; No. Of Outputs:2 Output; Output Voltage - Output 1:15V; Output Current - Output 1:33Ma; Output Voltage - Output 2:-15V; Output Current - Output 2:33Ma; Width:6Mm Rohs Compliant: Yes |Recom Power RH-1515D

Manufacturer Aliases

Recom Power has several brands around the world that distributors may use as alternate names. Recom Power may also be known as the following names:

  • RECOM
  • REC
  • RECOM POWER INC
  • RECOM INTERNATIONAL POWER
  • RECOM Power GmbH
  • RECOM INTERNATIONAL
  • Recom Power Incorporated
  • Recom International Power GmbH
  • RECOM POWER INC (VA)
  • RECOM ELECTRONIC GMBH
  • RECOM POWER INC [CHP]
  • RECOM Lighting
  • RECOM INTERN
  • RECOM INT'L
  • RECOM Semiconductor
  • RECOM Electronic
  • Recomp

Part Number Aliases

This part may be known by these alternate part numbers:

  • 10000382