Recom Power RP-1515D

Module DC-DC 15VIN 2-OUT 15V/-15V 0.033A/-0.033A 1W Medical 5-Pin SIP Tube
$ 12.68
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Recom Power RP-1515D.

IHS

Datasheet7 pages7 years ago

Factory Futures

Recom Power

Future Electronics

Newark

Inventory History

3 month trend:
-6.69%

CAD Models

Download Recom Power RP-1515D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
TraceParts
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2009-05-19
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Recom PowerRP-1515D/P
1W DC/DC-Converter 'ECONOLINE' SIP7 5.2kV unreg; V. In: 15; V. Out: +/-15; mA. Out: +/-33
Recom PowerRH-1515D
1W DC/DC-Converter 'ECONOLINE' SIP7 3kV unreg; V. In: 15; V. Out: +/-15; mA. Out: +/-33
Recom PowerRB-1515D
Module DC-DC 15VIN 2-OUT 15V/-15V 0.033A/-0.033A 1W 5-Pin SIP Module Tube
Traco PowerTMA 1212D
Module DC-DC 12VIN 2-OUT 12V/-12V 0.042A/-0.042A 1W 5-Pin SIP Module
Traco PowerTMA 1215D
DC/DC CONVERTER DC-DC Regulated Power Supply Module, 2 Output, 1W, Hybrid

Descriptions

Descriptions of Recom Power RP-1515D provided by its distributors.

Module DC-DC 15VIN 2-OUT 15V/-15V 0.033A/-0.033A 1W Medical 5-Pin SIP Tube
1W DC/DC-Converter 'ECONOLINE' SIP7 5.2kV unreg
DC-DC Unregulated Power Supply Module, 2 Output, 1W, Hybrid
Isolated DC/DC Converters - Through Hole 1W DC/DC 5.2kV UNREG 15Vin +/-15Vout
RECOM ISO DC-DC CONVERTER, VIN 13.5TO16.5VDC, VOUT +/-15VDC, I/O ISOLATION 2600VAC
RP Series ±15 V ±33 mA 1 W Dual Output DC-DC Converter
Recom DCDC, RP, 13.5 ¡ú 16.5 V , ¡À15V , 1W
DC/DC converter,15Vin,+/-15Vout 33mA,1W
RS APAC
DC-DC CONVERTER, MEDICAL, 2 O/P, 1W
DC/DC Conv 15V:15V 66mA 1W SIP7
DC-DC CONVERTER, MEDICAL, 2 O/P, 1W; No. of Outputs: 2 Output; Output Power Max: 1W; Output Voltage - Output 1: 15V; Output Current - Output 1: 33mA; Output Voltage - Output 2: -15V; Output Current - Output 2: 33mA; Output Vol
Dc-Dc Converter, Medical, 2 O/P, 1W; Tipo De Conversor Dc/Dc:Sip; Convertidor Dc/Dc, Montaje:Agujero Pasante; Tipo De Salida Conversor Dc/Dc:Fixed; Tensión De Entrada Dc Máx.:16.5V; Tensión De Entrada Dc Mín.:13.5V |Recom Power RP-1515D

Manufacturer Aliases

Recom Power has several brands around the world that distributors may use as alternate names. Recom Power may also be known as the following names:

  • RECOM
  • REC
  • RECOM POWER INC
  • RECOM INTERNATIONAL POWER
  • RECOM Power GmbH
  • RECOM INTERNATIONAL
  • Recom Power Incorporated
  • Recom International Power GmbH
  • RECOM POWER INC (VA)
  • RECOM ELECTRONIC GMBH
  • RECOM POWER INC [CHP]
  • RECOM Lighting
  • RECOM INTERN
  • RECOM INT'L
  • RECOM Semiconductor
  • RECOM Electronic
  • Recomp

Part Number Aliases

This part may be known by these alternate part numbers:

  • 10000677