Recom Power R1S-053.3

1W Dc/Dc-Converter Econoline Smd 1Kv Unreg/Tube Rohs Compliant: Yes |Recom Power R1S-053.3
$ 6.758
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Recom Power R1S-053.3.

Electro Sonic

Datasheet4 pages9 years ago

Recom Power

element14 APAC

Master Electronics

Inventory History

3 month trend:
+81.82%

CAD Models

Download Recom Power R1S-053.3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Recom PowerR2S-053.3
Module DC-DC 5VIN 1-OUT 3.3V 0.606A 2W 5-Pin SMD Tube
Recom PowerR1SE-0505
DC DC CONVERTER 5V 1W / Isolated Module DC DC Converter 1 Output 5V 200mA 4.5V - 5.5V Input
Recom PowerR1SE-0505-R
1W DC/DC-Converter 'ECONOLINE' SMD 1kV unreg; V. In: 05; V. Out: 05; mA. Out: 200
Texas InstrumentsPTH05000WAZ
6 A, 5-V Input Wide-Output Adjust Plug-in Power Module 5-Surface Mount Module -40 to 85
Texas InstrumentsPTH05000WAS
6 A, 5-V Input Wide-Output Adjust Plug-in Power Module 5-Surface Mount Module -40 to 85
Traco PowerTES 1-0511
1 Watt DC/DC converter, industrial, ±10% input, unregulated, plastic case, SMD package

Descriptions

Descriptions of Recom Power R1S-053.3 provided by its distributors.

1W Dc/Dc-Converter Econoline Smd 1Kv Unreg/Tube Rohs Compliant: Yes |Recom Power R1S-053.3
1W DC/DC-Converter 'ECONOLINE' SMD 1kV unreg
DC-DC Unregulated Power Supply Module, 1 Output, 1W, Hybrid
DC-DC-CONVERTER, 1W, 5VIN, 3.3VOUT, UNREGULATED, SMD 5 PIN, R1S R1D SERIES
Isolated DC/DC Converters - SMD 1W DC/DC 1kV UNREG 5Vin 3.3Vout
DC/DC Conv 5V:3,3V 303mA 1W SMD
RECOM R1S-053.3 DC/DC converter 3.3 303 mA 1 W
DC-DC CONVERTER, 3.3V, 0.303A; No. of Outputs: 1 Output; Output Power Max: 1W; Output Voltage - Output 1: 3.3V; Output Current - Output 1: 303mA; Output Voltage - Output 2: -; Output Current - Output 2: -; Output Voltage - Out

Manufacturer Aliases

Recom Power has several brands around the world that distributors may use as alternate names. Recom Power may also be known as the following names:

  • RECOM
  • REC
  • RECOM POWER INC
  • RECOM INTERNATIONAL POWER
  • RECOM Power GmbH
  • RECOM INTERNATIONAL
  • Recom Power Incorporated
  • Recom International Power GmbH
  • RECOM POWER INC (VA)
  • RECOM ELECTRONIC GMBH
  • RECOM POWER INC [CHP]
  • RECOM Lighting
  • RECOM INTERN
  • RECOM INT'L
  • RECOM Semiconductor
  • RECOM Electronic
  • Recomp

Part Number Aliases

This part may be known by these alternate part numbers:

  • 10900638