Texas Instruments PTH05000WAS

6 A, 5-V Input Wide-Output Adjust Plug-in Power Module 5-Surface Mount Module -40 to 85
$ 13.13
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments PTH05000WAS.

HQonline

Datasheet14 pages15 years ago

Texas Instruments

LCSC

DigiKey

Newark

Inventory History

3 month trend:
+3.97%

CAD Models

Download Texas Instruments PTH05000WAS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 13.13
$ 10.256
$ 10.256
Stock
205,009
104,606
104,606
Authorized Distributors
4
3
3
Case/Package
SMD/SMT
SMD/SMT
SMD/SMT
Number of Pins
5
5
5
Number of Outputs
1
1
1
Min Input Voltage
4.5 V
4.5 V
4.5 V
Max Input Voltage
5.5 V
5.5 V
5.5 V
Output Voltage
3.6 V
3.6 V
3.6 V
Output Current
6 A
6 A
6 A
Output Power
-
21.6 W
21.6 W
Isolation Voltage
-
-
-
Efficiency
92 %
92 %
92 %

Supply Chain

Lifecycle StatusProduction (Last Updated: 16 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 16 hours ago)

Related Parts

Texas InstrumentsPTH05050WAZ
6 A, 5-V Input Non-Isolated Wide Adjust Module w/ Auto-Track 6-Surface Mount Module -40 to 85
Texas InstrumentsPTH05050WAS
DC/DC Power Supply Single Output 0.8 Volt to 3.6 Volt 6A 6-Pin DIP Module
Texas InstrumentsPTH05050WAZT
6 A, 5-V Input Non-Isolated Wide Adjust Module w/ Auto-Track 6-Surface Mount Module -40 to 85

Descriptions

Descriptions of Texas Instruments PTH05000WAS provided by its distributors.

6 A, 5-V Input Wide-Output Adjust Plug-in Power Module 5-Surface Mount Module -40 to 85
Module DC-DC 5VIN 1-OUT 0.9V to 3.6V 6A 5-Pin SMD Module Tray
Output Power Max:-; Output Voltage Min:900Mv; Output Voltage Max:3.6V; Output Current Max:6A; Dc/Dc Converter Output Type:Adjustable; Dc/Dc Converter Type:Surface Mount Dip; Input Voltage Dc Min:4.5V; Input Voltage Dc Max:5.5V Rohs Compliant: No |TEXAS INSTRUMENTS PTH05000WAS.

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PTH05000WAS.