Recom Power R1SE-0505

DC DC CONVERTER 5V 1W / Isolated Module DC DC Converter 1 Output 5V 200mA 4.5V - 5.5V Input
$ 3.31
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Recom Power R1SE-0505.

IHS

Datasheet5 pages6 years ago

Electro Sonic

Recom Power

element14 APAC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-20.79%

CAD Models

Download Recom Power R1SE-0505 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.31
$ 3.32
$ 3.32
Stock
154,243
202,667
202,667
Authorized Distributors
6
6
6
Case/Package
SMD/SMT
Module
Module
Number of Pins
5
5
5
Number of Outputs
1
1
1
Min Input Voltage
4.5 V
4.5 V
4.5 V
Max Input Voltage
5.5 V
5.5 V
5.5 V
Output Voltage
5 V
5 V
5 V
Output Current
200 mA
200 mA
200 mA
Output Power
1 W
1 W
1 W
Isolation Voltage
1000 Vrms
1000 Vrms
1000 Vrms
Efficiency
75 %
75 %
75 %

Supply Chain

Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Traco PowerTES 1-0511
1 Watt DC/DC converter, industrial, ±10% input, unregulated, plastic case, SMD package
Texas InstrumentsLM3677TL-1.8/NOPB
3MHz, 600mA Miniature Step-Down DC-DC Converter for Ultra Low Voltage Circuits 5-DSBGA -30 to 85
Texas InstrumentsLM3677TL-2.5/NOPB
Conv DC-DC 2.7V to 5.5V Synchronous Step Down Single-Out 2.5V 0.6A 5-Pin DSBGA T/R
Texas InstrumentsLM3677TL-1.3/NOPB
Buck Converter, Fixed, 3MHz, 1-Ch, 1.3V In, 1.3V Out, 5.5V Max, 2.7V Min, BGA, SMD, 410μm H
1 W, 10.8 -13.2 VDC Vin, Single Output, 5 VDC@0.200 A DC-DC Converter
Module DC-DC 1-OUT 5V 0.2A 1W 5-Pin SMD

Descriptions

Descriptions of Recom Power R1SE-0505 provided by its distributors.

DC DC CONVERTER 5V 1W / Isolated Module DC DC Converter 1 Output 5V 200mA 4.5V - 5.5V Input
Module DC-DC 5VIN 1-OUT 5V 0.2A 1W 5-Pin SMD Tube
DC/DC CONVERTER, 1W, 5V, 0.2A; DC / DC Converter Output Type: Fixed; No. of Outputs: 1 Output; Input Voltage DC Min: 4.5V; Input Voltage DC Max: 5.5V; Output Power Max: 1W; Output Voltage - Output 1: 5V; Outp
Dc/Dc Converter, 1W, 5V, 0.2A; Tipo De Conversor Dc/Dc:Dip Montaje Superficie; Tipo De Salida Conversor Dc/Dc:Fixed; Convertidor Dc/Dc, Montaje:Montaje Superficial (Smd); Potencia De Salida Máx.:1W; Profundidad:12.75Mm |Recom Power R1SE-0505
The R1SE series are 1W unregulated DC/DC converters that are lower cost than equivalent converters. The benefits of high volume production and semi-automatic assembly allow for a lower selling price without sacrificing our high quality standards. They are UL certified for safety, offer reasonable efficiency and operating temperature range of -40° to +85°C.
Outputs = 1 / Output Voltage 1 V = 5 / Output Current 1 mA = 200 / Output Type = Fixed / Rated Power W = 1 / Input Voltage Min. V = 4.5 / Input Voltage Max. V = 5.5 / Mounting Type = SMD / Termination Type = PCB Pins / Package Type = SMD / Efficiency % = 75 / Ripple & Noise (V) mV = 100 / Protection Type = Short-Circuit Protection / Insulation Voltage kV = 1 / MTBF h = 1022000 / Length mm = 12.7 / Width mm = 10.7 / Height mm = 6.7 / Warranty = 3 Years

Manufacturer Aliases

Recom Power has several brands around the world that distributors may use as alternate names. Recom Power may also be known as the following names:

  • RECOM
  • REC
  • RECOM POWER INC
  • RECOM INTERNATIONAL POWER
  • RECOM Power GmbH
  • RECOM INTERNATIONAL
  • Recom Power Incorporated
  • Recom International Power GmbH
  • RECOM POWER INC (VA)
  • RECOM ELECTRONIC GMBH
  • RECOM POWER INC [CHP]
  • RECOM Lighting
  • RECOM INTERN
  • RECOM INT'L
  • RECOM / PARTNER STOCK
  • RECOM Semiconductor
  • RECOM Electronic
  • Recomp

Part Number Aliases

This part may be known by these alternate part numbers:

  • 10016298
  • R1SE-0505.
  • R1SE0505