Recom Power R1SE-0505-R

1W DC/DC-Converter 'ECONOLINE' SMD 1kV unreg; V. In: 05; V. Out: 05; mA. Out: 200
$ 3.2
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Recom Power R1SE-0505-R.

Electro Sonic

Datasheet5 pages7 years ago
Datasheet5 pages6 years ago

HQonline

Recom Power

Farnell

Burklin Elektronik

Inventory History

3 month trend:
+33.61%

CAD Models

Download Recom Power R1SE-0505-R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.2
$ 3.115
$ 3.115
Stock
210,211
148,367
148,367
Authorized Distributors
6
6
6
Case/Package
Module
SMD/SMT
SMD/SMT
Number of Pins
5
5
5
Number of Outputs
1
1
1
Max Output Current
200 mA
200 mA
200 mA
Switching Frequency
-
-
-
Min Input Voltage
4.5 V
4.5 V
4.5 V
Max Input Voltage
5.5 V
5.5 V
5.5 V
Min Output Voltage
4.75 V
4.75 V
4.75 V
Max Output Voltage
5.25 V
5.25 V
5.25 V
Efficiency
75 %
75 %
75 %
Synchronous Rectifier
-
-
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2012-10-11
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Traco PowerTES 1-0511
1 Watt DC/DC converter, industrial, ±10% input, unregulated, plastic case, SMD package
Texas InstrumentsLM3677TL-1.8/NOPB
3MHz, 600mA Miniature Step-Down DC-DC Converter for Ultra Low Voltage Circuits 5-DSBGA -30 to 85
Texas InstrumentsLM3677TL-2.5/NOPB
Conv DC-DC 2.7V to 5.5V Synchronous Step Down Single-Out 2.5V 0.6A 5-Pin DSBGA T/R
Texas InstrumentsLM3677TL-1.3/NOPB
Buck Converter, Fixed, 3MHz, 1-Ch, 1.3V In, 1.3V Out, 5.5V Max, 2.7V Min, BGA, SMD, 410μm H
Texas InstrumentsLM3677TL-1.5/NOPB
3MHz, 600mA Miniature Step-Down DC-DC Converter for Ultra Low Voltage Circuits 5-DSBGA -30 to 85
1 W, 2.97 -3.63 VDC Vin, Single Output, 5 VDC@0.200 A DC-DC Converter

Descriptions

Descriptions of Recom Power R1SE-0505-R provided by its distributors.

1W DC/DC-Converter 'ECONOLINE' SMD 1kV unreg; V. In: 05; V. Out: 05; mA. Out: 200
DC/DC CONVERTER, 1X O/P, 0.2A, 5V, 1W; No. of Outputs: 1 Output; Output Power Max: 1W; Output Voltage - Output 1: 5V; Output Current - Output 1: 200mA; Output Voltage - Output 2: -; Output Current - Output 2: -; Output Voltage
The R1SE series are 1W unregulated DC/DC converters that are lower cost than equivalent converters. The benefits of high volume production and semi-automatic assembly allow for a lower selling price without sacrificing our high quality standards. They are UL certified for safety, offer reasonable efficiency and operating temperature range of -40° to +85°C.

Manufacturer Aliases

Recom Power has several brands around the world that distributors may use as alternate names. Recom Power may also be known as the following names:

  • RECOM
  • REC
  • RECOM POWER INC
  • RECOM INTERNATIONAL POWER
  • RECOM Power GmbH
  • RECOM INTERNATIONAL
  • Recom Power Incorporated
  • Recom International Power GmbH
  • RECOM POWER INC (VA)
  • RECOM ELECTRONIC GMBH
  • RECOM POWER INC [CHP]
  • RECOM Lighting
  • RECOM INTERN
  • RECOM INT'L
  • RECOM / PARTNER STOCK
  • RECOM Semiconductor
  • RECOM Electronic
  • Recomp

Part Number Aliases

This part may be known by these alternate part numbers:

  • 10016299
  • R1SE-0505R
  • R1SE0505R