Traco Power TES 1-0511

1 Watt DC/DC converter, industrial, ±10% input, unregulated, plastic case, SMD package
$ 4.41
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Traco Power TES 1-0511.

Sager Power Systems

Datasheet4 pages7 years ago

Burklin Elektronik

Farnell

SOS electronic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+18.32%

CAD Models

Download Traco Power TES 1-0511 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Recom PowerR1S-0505/HP
1W DC/DC-Converter 'ECONOLINE' SMD 3kV unreg; V. In: 05; V. Out: 05; mA. Out: 200
Recom PowerR1S-0505
Module DC-DC 5VIN 1-OUT 5V 0.2A 1W 5-Pin SMD Tube
Recom PowerR1S-0505-R
Module DC-DC 5VIN 1-OUT 5V 0.2A 1W 5-Pin SMD T/R
Traco PowerTES 1-2411
1 Watt DC/DC converter, industrial, ±10% input, unregulated, plastic case, SMD package
Traco PowerTES 1-1211
1 Watt DC/DC converter, industrial, ±10% input, unregulated, plastic case, SMD package

Descriptions

Descriptions of Traco Power TES 1-0511 provided by its distributors.

1 Watt DC/DC converter, industrial, ±10% input, unregulated, plastic case, SMD package
Traco Power
Module DC-DC 5VIN 1-OUT 5V 0.2A 1W 5-Pin SMD Tube
DC/DC, 5V/5V, 1W, SMD; No. of Outputs: 1 Output; Output Power Max: 1W; Output Voltage - Output 1: 5V; Output Current - Output 1: 200mA; Output Voltage - Output 2: -; Output Current - Output 2: -; Output Voltage - Output 3: -; O
Dc-Dc Converter, Isolated Pol, 5V, 200Ma; Tipo De Conversor Dc/Dc:Dip Montaje Superficie; Tipo De Salida Conversor Dc/Dc:Fixed; Convertidor Dc/Dc, Montaje:Montaje Superficial (Smd); Potencia De Salida Máx.:1W; Anchura:8Mm |Traco Power TES 1-0511
Outputs = 1 / Output Voltage 1 V = 5 / Output Current 1 mA = 200 / Output Type = Fixed / Rated Power W = 1 / Input Voltage Min. V = 4.5 / Input Voltage Max. V = 5.5 / Mounting Type = SMD / Termination Type = Gull Wing Terminal / Package Type = SMT / Efficiency % = 78 / Ripple & Noise (V) mV = 120 / Protection Type = Short Circuit Protection / Insulation Voltage kV = 1.5 / MTBF h = 2000000 / Length mm = 13.7 / Width mm = 11 / Height mm = 7

Manufacturer Aliases

Traco Power has several brands around the world that distributors may use as alternate names. Traco Power may also be known as the following names:

  • TRACO
  • TRACO ELECTRONIC AG
  • TRACO POWER PRODUCTS
  • TRA
  • Tracpower
  • TRACO ELECTRONICS AG
  • TRACOPOWE
  • TRACO POWER NORTH AMERICA
  • TRACO POWER NORTH AMER
  • POWERSOLVE ELECTRONICS LTD
  • TRACO ELEC AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • TES1-0511