REAN NYS373-6

Rca (Phono) Audio/Video Connector, Plug, 1, Black, Metal Body, Gold Plated Contacts Rohs Compliant: Yes |Neutrik...
$ 1.85
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for REAN NYS373-6.

IHS

Datasheet1 page12 years ago

Master Electronics

TME

Burklin Elektronik

Herman ProAV

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

REANNYS322
Conn DIN Circular Connector M 5 POS Crimp ST Cable Mount 5 Terminal 1 Port
Rean Phono Plug Plug Brass (Housing) Brass 4 to 9 mm Red IEC Approved | Neutrik NYS373-2
Conn 3.5MM Stereo Plug PL 3 POS Crimp ST Cable Mount 3 Terminal 1 Port
Switchcraft3502A
RCA Phono Cable Plug - Mono 2 Cond w/Sldr Term -up to0.29 Shielded Nickel w/ Long Handle"
Switchcraft3502AAU
RCA Phono Cable Plug - Mono 2 Cond w/Sldr Term -up to0.29 Shielded Nickel w/ Gold Pin"
AmphenolACPM-GB-AU
Conn 1/4" Mono Phone Plug PL 2 POS Solder ST Cable Mount 2 Terminal 1 Port

Descriptions

Descriptions of REAN NYS373-6 provided by its distributors.

Rca (Phono) Audio/Video Connector, Plug, 1, Black, Metal Body, Gold Plated Contacts Rohs Compliant: Yes |Neutrik NYS373-6
Conn Phono Plug PL 2 POS ST Cable Mount 1 Port
RCA plug for cable assembly 3.5 to 6.1 mm O.D., gold-plated, blue color coding ring
Phone Plugs PHONO PLUG BLUE CHUCK TYPE STRN RLF
Rean Plugs RCA - gold contact - blue | Neutrik NYS373-6
1 Pole(s), Male, Locking, Jack
CINCH (RCA) STECKER BLAUE CODIERUNG
PLUG, PHONO, BLUE; No. of Contacts: 1Contacts; Gender: Plug; Contact Plating: Gold Plated Contacts; Connector Body Material: Metal Body; Connector Colour: Black, Blue; External Diameter: -; Product Range: NYS Series; SVHC: No SVHC (27-Jun-2018); Colour: Blue; Connector Mounting: Cable Mount; Connector Mounting Orientation: Cable; Contact Termination: Solder; Pin Diameter: 6.35mm

Manufacturer Aliases

REAN has several brands around the world that distributors may use as alternate names. REAN may also be known as the following names:

  • Neutrik/RE-AN
  • REAN a Brand of Neutrik AG
  • REAN / Neutrik
  • REAN (A NEUTRIK BRAND)