Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

REAN NYS322

Conn DIN Circular Connector M 5 POS Crimp ST Cable Mount 5 Terminal 1 Port
$ 1.8
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for REAN NYS322.

Master Electronics

Datasheet1 page20 years ago

Newark

Burklin Elektronik

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-19.66%

Related Parts

AmphenolAC5MAV-AU-B
Conn XLR Connector M 5 POS Solder ST Thru-Hole 5 Terminal 1 Port Bulk

Descriptions

Descriptions of REAN NYS322 provided by its distributors.

Conn DIN Circular Connector M 5 POS Crimp ST Cable Mount 5 Terminal 1 Port
Connector DIN 5 0.63 in. 2.36 in. Male Brass Silver, NYS Series | Neutrik NYS322
Din Audio/Video Connector, Plug, 5, Cable Mount, Metal Body, Silver Plated Contacts Rohs Compliant: Yes |Neutrik NYS322
REAN NYS322 DIN Male 5 Pin Cable Connector with Silver Plated Contacts
PLUG, DIN, 5PIN; No. of Contacts: 5Contacts; Gender: Plug; Connector Mounting: Cable Mount; Contact Termination: Crimp; Contact Plating: Silver Plated Contacts; Connector Body Material: Metal Body; Product Range: NYS Series; SVHC: No SVHC (27-Jun-2018); Connector Type: DIN Audio; Contact Resistance: 10mohm; Insulation Resistance: 5Gohm; Operating Temperature Max: 70°C; Operating Temperature Min: 25°C; Proof Voltage: 500V

Manufacturer Aliases

REAN has several brands around the world that distributors may use as alternate names. REAN may also be known as the following names:

  • Neutrik/RE-AN
  • REAN a Brand of Neutrik AG
  • REAN / Neutrik
  • REAN (A NEUTRIK BRAND)