
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| RS (Formerly Allied Electronics) | BLU0603-1002-TT10W | 0 | 5K | Bulk | 11h | |||||||
| Newark | BLU0603-1002-TT10W | 0 | 100 | Cut Tape | ||||||||
| element14 APAC | BLU0603-1002-TT10W | 0 | 100 | Cut Tape | 10h | |||||||
| Farnell | BLU0603-1002-TT10W | 0 | 100 | Cut Tape | 21h |
Download datasheets and manufacturer documentation for RCD BLU0603-1002-TT10W.
Download RCD BLU0603-1002-TT10W symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of RCD BLU0603-1002-TT10W provided by its distributors.
RCD has several brands around the world that distributors may use as alternate names. RCD may also be known as the following names:
Download datasheets and manufacturer documentation for RCD BLU0603-1002-TT10W.