Bourns CRT0603-PW-1002ELF

100mW Thin Film Resistor ±10ppm/℃ ±0.01% 10kΩ 0603 Chip Resistor - Surface Mount ROHS
$ 1.205
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns CRT0603-PW-1002ELF.

Electro Sonic

Datasheet4 pages6 years ago

Burklin Elektronik

Inventory History

3 month trend:
-11.06%

Alternate Parts

Price @ 1000
$ 1.205
$ 0.7
Stock
16,865
16,610
Authorized Distributors
6
5
Resistance
10 kΩ
10 kΩ
Case/Package
0603
0603
Tolerance
0.01 %
0.01 %
Power Rating
100 mW
100 mW
Composition
Thin Film
Thin Film
Temperature Coefficient
10 ppm/°C
10 ppm/°C

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2010-04-14
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Bourns CRT0603-PW-1002ELF provided by its distributors.

100mW Thin Film Resistor ±10ppm/℃ ±0.01% 10kΩ 0603 Chip Resistor - Surface Mount ROHS
Fixed Resistor, Thin Film, 0.1W, 10000ohm, 75V, 0.01% +/-Tol, 10ppm/Cel, Surface Mount, 0603
Res Thin Film 0603 10K Ohm 0.01% 0.1W(1/10W) ±10ppm/C Pad SMD T/R
10K¦¸ ¡À0.01% 100mW ¡À10ppm/¡æ 0603 1.55mm*800¦Ìm*600¦Ìm
Resthinfilm 0603 10K 0.01% 100Mw Tc10 /Tape & Reel - 7" Reel Rohs Compliant: Yes |Bourns, Inc. CRT0603-PW-1002ELF

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CRT0603-PW1002ELF
  • CRT0603PW1002ELF