Keystone 1892

Spacer/Standoff, Hex, Al, 4.7Mm X 9.5Mm; |Keystone 1892
$ 0.227

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keystone 1892.

Newark

Datasheet1 page13 years ago

Farnell

Future Electronics

RS (Formerly Allied Electronics)

TME

Inventory History

3 month trend:
+7.90%

CAD Models

Download Keystone 1892 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUSA
Introduction Date2008-01-02

Related Parts

Keystone2026
STANDOFF, 3/16 HEX FEMALE, THREADED (4-40), LENGTH .375, ALUM/CLEAR IRIDITE
Keystone2202
HEX STANDOFF #4-40 ALUMINUM 3/8" / Hex Standoff Threaded #4-40 Aluminum 0.375" (9.53mm) 3/8"
Keystone1891
Threaded Standoff Aluminum Clear Iridite 4-40 Female x 4-40 Female 0.25 in. L Spacer

Descriptions

Descriptions of Keystone 1892 provided by its distributors.

Spacer/Standoff, Hex, Al, 4.7Mm X 9.5Mm; |Keystone 1892
STANDOFF, 3/16 HEX FEMALE, THREADED (4-40), LENGTH .375, ALUM/CLEAR IRRIDITE
Standoff; Thread Size - Imperial:4-40; S; Standoff; Thread Size - Imperial:4-40; Spacer Material:Aluminium; External Width:4.7mm; Body Length:9.525mm; Hex Body Size:0.187"; Overall Length:9.5mm; Spacer Plating:Iridite; Spacing Height:0.375"; Thread Length:9.5mm

Manufacturer Aliases

Keystone has several brands around the world that distributors may use as alternate names. Keystone may also be known as the following names:

  • Keystone Electronics
  • Keystone Electronics Corp
  • KEY
  • MILLER
  • KEYS
  • ACR
  • KEYSTONE THERMOMETRICS
  • GREMAR
  • KEYSTN
  • KEYSTON
  • SUPER GLOVE
  • KEYSTONE ELE
  • KEYSTONE ELECT
  • KEYSTONE ELECTRONICS INC
  • KEYSTONE ELECTR
  • KEYSTONE ELEC
  • KEYSTONE ELECTRONICS CORPORATION
  • JWMLR
  • KEYSTONE ELECTRONICS (VA)
  • KEYSTONE ELECTRONICS:MPD
  • KEYSTONE ELECTRONICS/ ZIERICK
  • KEYSTONE ELECTO
  • KEYSTONE (SPCR/STDF)
  • Keystone Technologies
  • KEYSTONE ELECTRO