Keystone 8400

Standoff Hex M/F 4-40-THD 6.4mm-A/F 4.7mm-LG Aluminum ASTM B211 Clear Iridite
$ 0.33

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keystone 8400.

Sager Electronics

Datasheet1 page13 years ago

Farnell

TME

Future Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+198%

CAD Models

Download Keystone 8400 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUSA
Introduction Date2008-02-21

Related Parts

Keystone8413
Standoff Hex M/F 6-32-THD 6.4mm-A/F 6.4mm-LG Aluminum ASTM B211 Clear Iridite
Keystone8426
Standoff Hex M/F 8-32-THD 6.4mm-A/F 9.5mm-LG Aluminum ASTM B211 Clear Iridite
Keystone8714
Standoff Hex M/F 4-40-THD 6.4mm-A/F 4.75mm-LG Aluminum ASTM B211 Clear Iridite

Descriptions

Descriptions of Keystone 8400 provided by its distributors.

Standoff Hex M/F 4-40-THD 6.4mm-A/F 4.7mm-LG Aluminum ASTM B211 Clear Iridite
Spacer/Standoff, Hex, Al, 6.4Mm X 9.5Mm; |Keystone 8400
SPACER/STANDOFF, HEX, AL, 6.4MM X 9.5MM; Standoff Material: Aluminum; Thread Size - Metric: -; Thread Size - Imperial: 4-40; Standoff Type: Hex Male-Female; Body Length: 9.5mm; Overall Length: 14.2mm; Exter 62W5281

Manufacturer Aliases

Keystone has several brands around the world that distributors may use as alternate names. Keystone may also be known as the following names:

  • Keystone Electronics
  • Keystone Electronics Corp
  • KEY
  • MILLER
  • KEYS
  • ACR
  • KEYSTONE THERMOMETRICS
  • GREMAR
  • KEYSTN
  • KEYSTON
  • SUPER GLOVE
  • KEYSTONE ELE
  • KEYSTONE ELECT
  • KEYSTONE ELECTRONICS INC
  • KEYSTONE ELECTR
  • KEYSTONE ELEC
  • KEYSTONE ELECTRONICS CORPORATION
  • JWMLR
  • KEYSTONE ELECTRONICS (VA)
  • KEYSTONE ELECTRONICS:MPD
  • KEYSTONE ELECTRONICS/ ZIERICK
  • KEYSTONE ELECTO
  • KEYSTONE (SPCR/STDF)
  • Keystone Technologies
  • KEYSTONE ELECTRO