Radiall R413806000

RADIALL R413806000.RF / Coaxial Connector, SMA Coaxial, 50 ohm, Beryllium Copper
$ 61.463
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Radiall R413806000.

element14 APAC

Datasheet2 pages17 years ago
Datasheet1 page25 years ago

X-ON

Inventory History

3 month trend:
+0.00%

Supply Chain

Introduction Date1998-09-19
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

RF SMA Connector, 1 Contact(s), Board Mount, Surface Mount Terminal, Locking, Receptacle
TE Connectivity5-1814400-1
RF SMA Connector, 1 Contact(s), Female, Board Mount, Solder Terminal, Locking, Jack
RF SMA Connector, 1 Contact(s), Female, Board Mount, Solder Terminal, Locking, Jack
Amphenol RF031-9
RF / Coaxial Adapter, BNC, Jack, BNC, Plug, Right Angle Adapter, 50 ohm
RF / Coaxial Connector, MMCX Coaxial, Straight Jack, Surface Mount Vertical, 50 ohm
TE Connectivity1053378-1
RF SMA Connector, 1 Contact(s), Female, Board Mount, Solder Terminal, Locking, Jack

Descriptions

Descriptions of Radiall R413806000 provided by its distributors.

RADIALL R413806000.RF / Coaxial Connector, SMA Coaxial, 50 ohm, Beryllium Copper
RF/COAXIAL SMA PLUG-JACK ATTENUATOR, STRAIGHT, 50 OHM, 18GHZ
6dB 2W 0MHz 18GHz 50¦¸ ¡À0.3dB SMA(DO-214AC) , 21.8mm*8.9mm*7.71mm
ATTENUATOR: SMA.86 6DB 18GHZ 2W 50ohms
Fixed Attenuator, 0MHz Min, 18000MHz Max
ATTENUATOR, SMA .86,6 DB,18 GHZ,2 W,50 OHMS
ATTENUATOR, SMA, 2W, 6DB, 18GHZ; Convert From Coax Type: SMA; Convert From Gender: Plug; Convert To Coax Type: SMA; Convert To Gender: Jack; Adapter Body Style: -; Impedance: 50ohm; Connector Type: Intra Series Coaxial; Product Range: -; SVHC: No SVHC (12-Jan-2017); Attenuation: 6dB; Connector Mounting: Cable Mount; Connector Mounting Orientation: Cable; Contact Material: Beryllium Copper; Contact Plating: Gold Plated Contacts; Frequency Max: 18GHz; Operating Frequency Max: 18GHz; Power Rating: 2W

Manufacturer Aliases

Radiall has several brands around the world that distributors may use as alternate names. Radiall may also be known as the following names:

  • RADIAL
  • Radiall USA Inc
  • RAD
  • RADI
  • RADIALL CONNECTORS
  • Radiall AEP
  • Radiall SA
  • AEP Radiall
  • APPLIED ENGINEERING PRODUCTS
  • RADIALL USA
  • RADIALL/NONE
  • Radial Engineering
  • Radiall USA ADI Div
  • Radiall America
  • Radial Magnet Inc
  • RADOLD
  • Radiall Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • R413806000.