Radiall R412410000

Attenuator: Bnc 10DB 2GHZ 2W 50 Ohms
$ 282.285
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Radiall R412410000.

element14 APAC

Datasheet2 pages17 years ago

Inventory History

3 month trend:
-25.00%

Supply Chain

Introduction Date1998-09-19
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Amphenol RF031-9
RF / Coaxial Adapter, BNC, Jack, BNC, Plug, Right Angle Adapter, 50 ohm
RF SMA Connector, 1 Contact(s), Board Mount, Surface Mount Terminal, Locking, Receptacle
RF SMA Connector, 1 Contact(s), Female, Board Mount, Solder Terminal, Locking, Jack
RF / Coaxial Connector, MMCX Coaxial, Straight Jack, Surface Mount Vertical, 50 ohm
Amphenol RF031-220H
Amphenol RF 031-220H Adapter, UG-492A/U Adapter, BNC to BNC Jack, Straight, Bulkhead, 50 Ohms
Amphenol RF031-9-RFX
connector, rf coaxial, commercial bnc in-series adapter, rt angle jack to plug

Descriptions

Descriptions of Radiall R412410000 provided by its distributors.

ATTENUATOR: BNC 10DB 2GHZ 2W 50ohms
Rf/Coaxial Connector, Bnc Coaxial, 50 Ohm, Beryllium Copper Rohs Compliant: Yes |Radiall R412410000.
ATTENUATOR, ATT BNC 10DB 2GHZ 2W | RADIALL R412410000
Fixed Attenuator, 0MHz Min, 2000MHz Max
DÄMPFUNGSGLIED SERIE BNC 10 DB / 2 GHZ / 2 W
10dB 2W 0MHz 2GHz 50¦¸ ¡À0.35dB
ATTENUATOR, BNC, 2W, 10DB, 2GHZ; Convert From Coax Type: BNC; Convert From Gender: Plug; Convert To Coax Type: BNC; Convert To Gender: Jack; Adapter Body Style: -; Impedance: 50ohm; Connector Type: Intra Series Coaxial; Product Range: -; SVHC: No SVHC (15-Jan-2018); Attenuation: 10dB; Body Plating: Nickel; Connector Mounting: Cable Mount; Connector Mounting Orientation: Cable; Contact Material: Beryllium Copper; Contact Plating: Gold Plated Contacts; Frequency Max: 2GHz; Operating Frequency Max: 2GHz; Power Rating: 2W

Manufacturer Aliases

Radiall has several brands around the world that distributors may use as alternate names. Radiall may also be known as the following names:

  • RADIAL
  • Radiall USA Inc
  • RAD
  • RADI
  • RADIALL CONNECTORS
  • Radiall AEP
  • Radiall SA
  • AEP Radiall
  • APPLIED ENGINEERING PRODUCTS
  • RADIALL USA
  • RADIALL/NONE
  • Radial Engineering
  • Radiall USA ADI Div
  • Radiall America
  • Radial Magnet Inc
  • RADOLD
  • Radiall Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • R412410000.