Radiall R191327000

Conn Type N-SMA Adapter 0Hz to 11GHz 50Ohm ST F/M Gold Over Nickel
$ 57.05
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Radiall R191327000.

IHS

Datasheet36 pages4 years ago

Amar Radio Corporation

East Coast Microwave

RS (Formerly Allied Electronics)

Farnell

Inventory History

3 month trend:
Restocked

CAD Models

Download Radiall R191327000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Amphenol RF172117
RF / Coaxial Connector, N Coaxial, Straight Flanged Jack, Solder, 50 ohm, Phosphor Bronze
Amphenol RF242125
connector, rf coaxial, between series adapter, sma jack to n jack(bulkhead)
Amphenol RF172103
connector, rf coaxial, n str crimp jack, captive cont, for rg58, 141, LMR195, 50 ohm
Amphenol RF172173
RF / Coaxial Connector, N Coaxial, Straight Flanged Jack, Crimp, 50 ohm, Phosphor Bronze
RadiallR143704000
Conn TNC Adapter F/F 0Hz to 11GHz 50Ohm ST Gold Over Nickel
RadiallR191331000
STRAIGHT 50OHMS RF ADAPTER TYPE N SOCKET TO SMA SOCKET 0 - 11GHZ

Descriptions

Descriptions of Radiall R191327000 provided by its distributors.

Conn Type N-SMA Adapter 0Hz to 11GHz 50Ohm ST F/M Gold Over Nickel
ADAPTOR, N JACK-SMA PLUG STRAIGHT; Connector type A:N Jack; Connector type B:SMA Plug; Material, contact:Beryllium Copper; Plating, contact:Gold over Nickel; Impedance:50ohm ;RoHS Compliant: Yes
ADAPTOR, N JACK, SMA PLUG, 50OHM; Convert From Coax Type: N; Convert From Gender: Jack; Convert To Coax Type: SMA; Convert To Gender: Plug; Adapter Body Style: Straight Adapter; Impedance: 50ohm; Connector Type: Inter Series Co

Manufacturer Aliases

Radiall has several brands around the world that distributors may use as alternate names. Radiall may also be known as the following names:

  • RADIAL
  • Radiall USA Inc
  • RAD
  • RADI
  • RADIALL CONNECTORS
  • Radiall AEP
  • Radiall SA
  • AEP Radiall
  • APPLIED ENGINEERING PRODUCTS
  • RADIALL USA
  • RADIALL/NONE
  • Radial Engineering
  • Radiall USA ADI Div
  • Radiall America
  • Radial Magnet Inc
  • RADOLD
  • Radiall Inc