Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Radiall R191331000

Radiall RF adapter, N arrive SMA, socket, impedance50Ω, Straight
$ 35.105
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Radiall R191331000.

IHS

Datasheet36 pages5 years ago

Newark

East Coast Microwave

Amar Radio Corporation

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-26.26%

CAD Models

Download Radiall R191331000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.80.00
Introduction Date1998-07-30
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Amphenol RF172117
RF / Coaxial Connector, N Coaxial, Straight Flanged Jack, Solder, 50 ohm, Phosphor Bronze
Amphenol RF242125
connector, rf coaxial, between series adapter, sma jack to n jack(bulkhead)
Amphenol RF172103
connector, rf coaxial, n str crimp jack, captive cont, for rg58, 141, LMR195, 50 ohm
Amphenol RF172173
RF / Coaxial Connector, N Coaxial, Straight Flanged Jack, Crimp, 50 ohm, Phosphor Bronze
RadiallR143704000
Conn TNC Adapter F/F 0Hz to 11GHz 50Ohm ST Gold Over Nickel
RadiallR161570000
Panel Receptacles,RF Connectors/Coaxial Connectors 1 11GHz 50¦¸ 28mm*19mm

Descriptions

Descriptions of Radiall R191331000 provided by its distributors.

Radiall RF adapter, N arrive SMA, socket, impedance50Ω, Straight
STRAIGHT 50OHMS RF ADAPTER TYPE N SOCKET TO SMA SOCKET 0 - 11GHZ
Conn Type N-SMA Adapter F/F 0Hz to 11GHz 50Ohm ST Gold
Adaptor, N Jack, Sma Jack, 50Ohm; |Radiall R191331000
ADP:N Jack/SMA Jack;DC-11 GHz.;Nickel plated brass.
N FEMALE - SMA FEMALE STRAIGHT ADAPTER
ADAPTOR, N JACK, SMA JACK, 50OHM; Convert From Coax Type: N; Convert From Gender: Jack; Convert To Coax Type: SMA; Convert To Gender: Jack; Adapter Body Style: Straight Adapter; Impedance: 50ohm; Connector Type: Inter Series Co

Manufacturer Aliases

Radiall has several brands around the world that distributors may use as alternate names. Radiall may also be known as the following names:

  • RADIAL
  • Radiall USA Inc
  • RAD
  • RADI
  • RADIALL CONNECTORS
  • Radiall AEP
  • Radiall SA
  • AEP Radiall
  • APPLIED ENGINEERING PRODUCTS
  • RADIALL USA
  • RADIALL/NONE
  • Radial Engineering
  • Radiall USA ADI Div
  • Radiall America
  • Radial Magnet Inc
  • RADOLD
  • Radiall Inc