Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Radiall R143704000

Conn TNC Adapter F/F 0Hz to 11GHz 50Ohm ST Gold Over Nickel
$ 20.52
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Radiall R143704000.

IHS

Datasheet1 page23 years ago

Amar Radio Corporation

Farnell

Inventory History

3 month trend:
+43.90%

CAD Models

Download Radiall R143704000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

RadiallR191513000
Conn TNC-Type N Adapter F/M 0Hz to 11GHz 50Ohm ST Gold Over Nickel
RadiallR191511000
Conn TNC-Type N Adapter 0Hz to 11GHz 50Ohm ST M/F Chromate Over Nickel
Amphenol RF172117
RF / Coaxial Connector, N Coaxial, Straight Flanged Jack, Solder, 50 ohm, Phosphor Bronze
Amphenol RF242125
connector, rf coaxial, between series adapter, sma jack to n jack(bulkhead)
Amphenol RF172103
connector, rf coaxial, n str crimp jack, captive cont, for rg58, 141, LMR195, 50 ohm
Amphenol RF172173
RF / Coaxial Connector, N Coaxial, Straight Flanged Jack, Crimp, 50 ohm, Phosphor Bronze

Descriptions

Descriptions of Radiall R143704000 provided by its distributors.

Conn TNC Adapter F/F 0Hz to 11GHz 50Ohm ST Gold Over Nickel
Rf/Coaxial Adaptor, Inter Series Coaxial, Straight Adapter, Tnc, Jack, Tnc, Jack Rohs Compliant: Yes |Radiall R143704000
ADAPTOR, TNC JACK, TNC JACK, 50OHM; Convert From Coax Type: TNC; Convert From Gender: Jack; Convert To Coax Type: TNC; Convert To Gender: Jack; Adapter Body Style: Straight Adapter; Impedance: 50ohm; Connector Type: Inter Serie
Adapter Temperature range: -65 ... 165 °C Center contact: Female / Female Connection A: TNC Female Connection B: TNC Female Connector Design: Straight Contacts: Beryllium Copper / Gold-Plated Housing Material: Brass (CuZn) / Nickel-Plated Series: TNC Frequency: 11 GHz Impedance: 50 Ohm

Manufacturer Aliases

Radiall has several brands around the world that distributors may use as alternate names. Radiall may also be known as the following names:

  • RADIAL
  • Radiall USA Inc
  • RAD
  • RADI
  • RADIALL CONNECTORS
  • Radiall AEP
  • Radiall SA
  • AEP Radiall
  • APPLIED ENGINEERING PRODUCTS
  • RADIALL USA
  • RADIALL/NONE
  • Radial Engineering
  • Radiall USA ADI Div
  • Radiall America
  • Radial Magnet Inc
  • RADOLD
  • Radiall Inc