Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Amphenol RF 242125

connector, rf coaxial, between series adapter, sma jack to n jack(bulkhead)
$ 10.8
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol RF 242125.

TME

Datasheet1 page13 years ago

Electro Sonic

Newark

Farnell

element14 APAC

Inventory History

3 month trend:
-5.31%

Supply Chain

Country of OriginVietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.80.00
Introduction Date2004-06-21
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Amphenol RF172117
RF / Coaxial Connector, N Coaxial, Straight Flanged Jack, Solder, 50 ohm, Phosphor Bronze
Amphenol RF172220
RF / Coaxial Connector, N Coaxial, Straight Bulkhead Jack, Crimp, 50 ohm, Phosphor Bronze
Amphenol RF172132
connector, rf coaxial, n bulkhead crimp jack, rear mount, for rg142, 223, 400, 50 ohm
Amphenol RF172173
RF / Coaxial Connector, N Coaxial, Straight Flanged Jack, Crimp, 50 ohm, Phosphor Bronze
RadiallR161570000
Panel Receptacles,RF Connectors/Coaxial Connectors 1 11GHz 50¦¸ 28mm*19mm
Amphenol RF901-9841
RF / Coaxial Connector, SMA Coaxial, Straight Bulkhead Jack, Solder, 50 ohm, Beryllium Copper

Descriptions

Descriptions of Amphenol RF 242125 provided by its distributors.

connector, rf coaxial, between series adapter, sma jack to n jack(bulkhead)
N-Type Jack to SMA Jack Adapter 50 Ohm Straight Bulkhead
Amphenol RF
Conn SMA-Type N Adapter 0Hz to 11GHz 50Ohm ST Panel Mount F/F Gold
RF STRAIGHT ADAPTER, N-SMA, Panel Mount, Female-Female, Jack-jack
Amphenol RF adapter, socket, impedance50Ω, Straight
CONN ADT SMA BULKHD JACK-N JACK
Audio/Video Adapter, Nickel-Plated, Brass
Label, Self Adhesive, 38 mm, 76 mm, Paper
N-TYPE JACK TO SMA JACK ADAPTE NF-SMAF2-NT3G-50
FEMALE NICKEL STRAIGHT 50 OHMS
Amphenol N-Type Jack to SMA Jack Adapter 50 Ohm Straight Bulkhead Primary Part Number: 242125 with Alternate PN: NF-SMAF2-NT3G-50 Packed as Individual Bag
BULKHEAD ADAPTER, SMA JACK-N JACK; Conne; BULKHEAD ADAPTER, SMA JACK-N JACK; Connector Type: Inter Series Coaxial; Body Style: Straight Bulkhead Adapter; Convert From Connector: SMA Coaxial; Convert From Gender: Jack; Conver

Manufacturer Aliases

Amphenol RF has several brands around the world that distributors may use as alternate names. Amphenol RF may also be known as the following names:

  • Amphenol RF
  • Amphenol-RF Division
  • Amphenol RF/Microwave
  • Amphenol ACS - RF
  • AMPH RF
  • AMPRF
  • AMPHENOL RF CORPORATION
  • AMPHRF
  • AMPHENOL RFX
  • Amphenol RF (Formerly Amphenol Connex)
  • AMPHENOL-RF DIVISION (VA)
  • ARF
  • AMPHENOL RF CONNEX
  • Amphenol Connex (Amphenol RF)
  • AMPHENOL RF ASIA
  • AMPHENOL RF DISTRIBUTOR DIV
  • AMPHENOL RF/ OPERATIONS
  • AMPHENOL RF TOOLING
  • AMPHENOL RFOB
  • AMPHENOL(COAXIAL)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 242125.