Amphenol RF 172103

connector, rf coaxial, n str crimp jack, captive cont, for rg58, 141, LMR195, 50 ohm
$ 5.367
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol RF 172103.

Electro Sonic

Datasheet1 page23 years ago

RS (Formerly Allied Electronics)

Jameco (USA)

Burklin Elektronik

Inventory History

3 month trend:
-20.16%

Supply Chain

Country of OriginVietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2001-11-27
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Amphenol RF122408RP
RF / Coaxial Connector, TNC RP Coaxial, Straight Plug, Crimp, 50 ohm, Belden 9258, RG-8X
Amphenol RF172147
RF / Coaxial Connector, N Coaxial, Straight Jack, Crimp, 50 ohm, RG55, RG142, RG223, RG400
Amphenol RF122409
RF / Coaxial Connector, TNC Coaxial, Straight Jack, Crimp, 50 ohm, Times LMR-240, RG8X
Amphenol Aerospace122377
CONNECTOR, RF COAXIAL, TNC STRAIGHT CRIMP JACK, FOR RG316 DOUBLE BRAID,50 OHM
Amphenol RF122124
RF TNC Connector, 1 Contact(s), Female, Cable Mount, Crimp Terminal, Jack
Conn, Rf/Coax, Rf N1121A1-Nt3G-1-50; |Amphenol Rf N1121A1-NT3G-1-50

Descriptions

Descriptions of Amphenol RF 172103 provided by its distributors.

connector, rf coaxial, n str crimp jack, captive cont, for rg58, 141, LMR195, 50 ohm
N-Type Straight Crimp Jack RG-58 RG-141 Times LMR-195 50 Ohm
Amphenol RF
RF N Connector, 1 Contact(s), Female, Cable Mount, Crimp Terminal, Jack
Conn Type N 0Hz to 11GHz 50Ohm Crimp ST Cable Mount F Gold
CONN,RF,N,172103, PLUG,CRIMP,RG58
Female Socket,Jack,Threaded 1 11GHz 50Ω silvery Thread Crimping wire mounting,free hanging,Through hole mounting

Manufacturer Aliases

Amphenol RF has several brands around the world that distributors may use as alternate names. Amphenol RF may also be known as the following names:

  • Amphenol RF
  • Amphenol-RF Division
  • Amphenol RF/Microwave
  • Amphenol ACS - RF
  • AMPHENOL RF CORPORATION
  • AMPRF
  • AMPH RF
  • Amphenol Connex (Amphenol RF)
  • AMPHENOL RF ASIA
  • AMPHENOL RF (ACO)
  • AMPHENOL(COAXIAL)
  • AMPHENOL RFX
  • AMPHENOL RF DISTRIBUTOR DIV
  • Amphenol RF Connectors
  • AMPHENOL RF/ OPERATIONS
  • AMPHENOL RFOB
  • Amphenol RF (Formerly Amphenol Connex)
  • AMPHENOL-RF DIVISION (VA)
  • AMPHENOL RF CONNEX
  • AMPHRF
  • AMPHENOL RF TOOLING
  • ARF