Radiall R161088000

RF N Connector, Male, Cable Mount, Crimp Terminal, Plug
$ 10.965
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Radiall R161088000.

IHS

Datasheet1 page18 years ago

Inventory History

3 month trend:
-49.09%

CAD Models

Download Radiall R161088000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 10.965
$ 9.91
$ 9.91
Stock
2,571
1,631
1,631
Authorized Distributors
6
5
5
Connector Type
-
-
-
Gender
Male
Male
Male
Impedance
50 Ω
50 Ω
50 Ω
Mount
Cable
Cable
Cable
Frequency
11 GHz
11 GHz
11 GHz
Termination
Crimp
Crimp
Crimp
Orientation
Straight
Straight
Straight
Contact Plating
Gold, Silver
Gold, Silver
Gold, Silver
Contact Material
Brass
Brass
Brass
Dielectric Material
-
-
-
Housing Color
-
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date1998-09-20
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Amphenol RF031-2367-RFX
connector, rf coaxial, tnc commercial str plug, crimp-crimp, for rg58, 141, 50 ohm
Amphenol RF082-5375
connector, rf coaxial, n straight plug, crimp-crimp, for rg58, 141 cable, 50 ohm
TE Connectivity1-1337416-0
RF N Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Locking, Plug
Amphenol RF031-2315-RFX
connector, rf coaxial, tnc commercial str plug, crimp-crimp, rg174, 188, 316, 50 ohm
Amphenol RF000-36825
connector, rf coaxial, tnc straight plug, crimp-crimp, for rg58, 141 cable, 50 ohm
Amphenol RF082-4426-11RFX
connector, rf coaxial, n commercial str plug, crimp-crimp, rg8, 213, 214 ethernet

Descriptions

Descriptions of Radiall R161088000 provided by its distributors.

RF N Connector, Male, Cable Mount, Crimp Terminal, Plug
Conn Type N 0Hz to 11GHz 50Ohm Crimp ST Cable Mount PL Gold/Silver
N / STRAIGHT PLUG FULL CRIMP-TYPE CABLE 11/50 D
N M STR CR 11/50D C50 | RADIALL R161088000
Male Pin,Plug,Threaded 1 11GHz 50
N(M) STR PLUG CRIMP 11/50D,50P

Manufacturer Aliases

Radiall has several brands around the world that distributors may use as alternate names. Radiall may also be known as the following names:

  • RADIAL
  • Radiall USA Inc
  • RAD
  • RADI
  • RADIALL CONNECTORS
  • Radiall AEP
  • Radiall SA
  • AEP Radiall
  • APPLIED ENGINEERING PRODUCTS
  • RADIALL USA
  • RADIALL/NONE
  • Radial Engineering
  • Radiall USA ADI Div
  • Radiall America
  • Radial Magnet Inc
  • RADOLD
  • Radiall Inc