Radiall R161083137

Conn Type N PL 0Hz to 11GHz 50Ohm Crimp ST Cable Mount Gold/Silver
$ 9.91
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Radiall R161083137.

IHS

Datasheet1 page18 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 9.91
$ 10.965
$ 10.965
Stock
1,631
2,571
2,571
Authorized Distributors
5
6
6
Connector Type
-
-
-
Gender
Male
Male
Male
Impedance
50 Ω
50 Ω
50 Ω
Mount
Cable
Cable
Cable
Frequency
11 GHz
11 GHz
11 GHz
Termination
Crimp
Crimp
Crimp
Orientation
Straight
Straight
Straight
Contact Plating
Gold, Silver
Gold, Silver
Gold, Silver
Contact Material
Brass
Brass
Brass
Dielectric Material
-
-
-
Housing Color
-
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date1998-09-20
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Amphenol RF031-2367-RFX
connector, rf coaxial, tnc commercial str plug, crimp-crimp, for rg58, 141, 50 ohm
Amphenol RF082-5375
connector, rf coaxial, n straight plug, crimp-crimp, for rg58, 141 cable, 50 ohm
Amphenol RF082-340-1052
connector, rf coaxial, n straight plug, crimp-crimp, for belden 9913, 9914, 50 ohm
TE Connectivity1-1337416-0
RF N Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Locking, Plug
Amphenol RF031-2315-RFX
connector, rf coaxial, tnc commercial str plug, crimp-crimp, rg174, 188, 316, 50 ohm
Amphenol RF082-4426-11RFX
connector, rf coaxial, n commercial str plug, crimp-crimp, rg8, 213, 214 ethernet

Descriptions

Descriptions of Radiall R161083137 provided by its distributors.

Conn Type N PL 0Hz to 11GHz 50Ohm Crimp ST Cable Mount Gold/Silver
RF N Connector, Male, Cable Mount, Crimp Terminal, Plug
1 NType Header 11GHz 50惟 Coaxial Connectors (RF) ROHS
CAPTIVE CENTER CONTACT Coaxial Connector
Male Pin,Plug,Threaded 1 11GHz 50¦¸ , 38.5mm
N / STRAIGHT PLUG FULL CRIMP-TYPE CABLE 5/50 D
N M STR CR 5/50D C50 | RADIALL R161083137

Manufacturer Aliases

Radiall has several brands around the world that distributors may use as alternate names. Radiall may also be known as the following names:

  • RADIAL
  • Radiall USA Inc
  • RAD
  • RADI
  • RADIALL CONNECTORS
  • Radiall AEP
  • Radiall SA
  • AEP Radiall
  • APPLIED ENGINEERING PRODUCTS
  • RADIALL USA
  • RADIALL/NONE
  • Radial Engineering
  • Radiall USA ADI Div
  • Radiall America
  • Radial Magnet Inc
  • RADOLD
  • Radiall Inc