Amphenol RF 031-2367-RFX

connector, rf coaxial, tnc commercial str plug, crimp-crimp, for rg58, 141, 50 ohm
$ 2.06
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol RF 031-2367-RFX.

TME

Datasheet1 page8 years ago

Farnell

Newark

element14 APAC

Electro Sonic

Inventory History

3 month trend:
-4.54%

Supply Chain

Country of OriginVietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date1991-12-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Amphenol RF031-2315-RFX
connector, rf coaxial, tnc commercial str plug, crimp-crimp, rg174, 188, 316, 50 ohm
Amphenol RF000-68175-5RFX
connector, rf coaxial, bnc commercial str plug, crimp-crimp, rg59(20awg cc), 50 ohm
Amphenol RF112132
connector, rf coaxial, bnc str crimp plug, captive cont, rg174, 316, LMR100, 50 ohm
Amphenol RF112516
connector, rf coaxial, bnc str crimp plug, captive cont, for rg178, 196cable, 50 ohm
TE Connectivity5-1634500-1
RF BNC Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Locking, Plug
Amphenol RF031-5558-RFX
connector, rf coaxial, bnc commercial str plug, crimp-crimp, for rg6(0.314od), 50 ohm

Descriptions

Descriptions of Amphenol RF 031-2367-RFX provided by its distributors.

connector, rf coaxial, tnc commercial str plug, crimp-crimp, for rg58, 141, 50 ohm
RF TNC Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Locking, Plug
RF / Coaxial Connector, TNC Coaxial, Straight Plug, Crimp, 50 ohm, Belden 7806A, 8219, 8240, 8259, 8262, 9201, 9203, 9310, 9311, RG58, RG141
RF CONNECTOR, TNC, STRAIGHT PLUG, CABLE; Connector Type: TNC Coaxial; Connector Body Style: Straight Plug; Coaxial Termination: Crimp; Impedance: 50ohm; Coaxial Cable Types: Belden 9907, Belden B7806A, LMR-195, RG58, RG58A, R

Manufacturer Aliases

Amphenol RF has several brands around the world that distributors may use as alternate names. Amphenol RF may also be known as the following names:

  • Amphenol RF
  • Amphenol-RF Division
  • Amphenol RF/Microwave
  • Amphenol ACS - RF
  • AMPHENOL RF CORPORATION
  • AMPRF
  • AMPH RF
  • Amphenol Connex (Amphenol RF)
  • AMPHENOL RF ASIA
  • AMPHENOL RF (ACO)
  • AMPHENOL(COAXIAL)
  • AMPHENOL RFX
  • AMPHENOL RF DISTRIBUTOR DIV
  • Amphenol RF Connectors
  • AMPHENOL RF/ OPERATIONS
  • AMPHENOL RFOB
  • Amphenol RF (Formerly Amphenol Connex)
  • AMPHENOL-RF DIVISION (VA)
  • AMPHENOL RF CONNEX
  • AMPHRF
  • AMPHENOL RF TOOLING
  • ARF

Part Number Aliases

This part may be known by these alternate part numbers:

  • 31-2367 RFX
  • 31-2367-RFX
  • 31-2367-RFX.
  • 31-2367RFX
  • 312367RFX