Radiall R143258000

RF TNC Connector, Female, Panel Mount, Cable And Panel Mount, Clamp Terminal, Jack
$ 33.63
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Radiall R143258000.

IHS

Datasheet1 page23 years ago

Newark

Farnell

Inventory History

3 month trend:
+149%

CAD Models

Download Radiall R143258000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date1996-04-01
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Amphenol RF031-2301
connector, rf coaxial, tnc blkhd recept, front mount, solder cup terminal, 50 ohm
Amphenol RF031-2301-RFX
connector, rf coaxial, tnc commercial blkhd recept, front mount, solder cup, 50 ohm
Amphenol RF031-2300
connector, rf coaxial, tnc panel recept, 4-hole flange, solder cup terminal, 50 ohm
RadiallR161606000
Conn Type N RCP 0Hz to 11GHz 50Ohm Solder Pot ST Panel Mount Gold Over Nickel
RadiallR161252000
RF N Connector, Female, Panel Mount, Cable And Panel Mount, Clamp Terminal, Jack
RadiallR161325000
RF N Connector, 1 Contact(s), Female, Panel Mount, Cable And Panel Mount, Clamp Terminal, Jack

Descriptions

Descriptions of Radiall R143258000 provided by its distributors.

RF TNC Connector, Female, Panel Mount, Cable And Panel Mount, Clamp Terminal, Jack
Connectors,RF Connectors/Coaxial Connectors 1 11GHz 50¦¸ 30.2mm*17.5mm
1 TNC Board-End 11GHz -65鈩儈+165鈩 50惟 Coaxial Connectors (RF) ROHS
Rf/Coaxial Connector, Tnc Coaxial, Straight Flanged Jack, Solder, 50 Ohm Rohs Compliant: Yes |Radiall R143258000
RF COAXIAL, TNC, STRAIGHT JACK, 50OHM; Connector Type: TNC Coaxial; Connector Body Style: Straight Flanged Jack; Coaxial Termination: Solder; Impedance: 50ohm; Coaxial Cable Types: RG58, RG141, RG142, RG142FTX, RG223, RG400;

Manufacturer Aliases

Radiall has several brands around the world that distributors may use as alternate names. Radiall may also be known as the following names:

  • RADIAL
  • Radiall USA Inc
  • RAD
  • RADI
  • RADIALL CONNECTORS
  • Radiall AEP
  • Radiall SA
  • AEP Radiall
  • APPLIED ENGINEERING PRODUCTS
  • RADIALL USA
  • RADIALL/NONE
  • Radial Engineering
  • Radiall USA ADI Div
  • Radiall America
  • Radial Magnet Inc
  • RADOLD
  • Radiall Inc