What’s new: Find the right parts faster with our redesigned experience

Learn more

Radiall R161325000

RF N Connector, 1 Contact(s), Female, Panel Mount, Cable And Panel Mount, Clamp Terminal, Jack
$ 15.377
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Radiall R161325000.

IHS

Datasheet1 page18 years ago

Newark

Inventory History

3 month trend:
-10.56%

CAD Models

Download Radiall R161325000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date1998-09-20
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

Amphenol RF930-125J-51S
RF Connector QMA Straight Crimp Jack for RG-58 LMR-195 Bulkhead 50 Ohm
Amphenol RF132241
RF / Coaxial Connector, SMA Coaxial, Straight Bulkhead Jack, Solder, 50 ohm, Beryllium Copper
RF SMA Connector, Female, Panel Mount, Cable And Panel Mount, Crimp Terminal, Jack
RF SMA Connector, Female, Panel Mount, Cable And Panel Mount, Crimp Terminal, Jack
RadiallR125303000
Conn SMA F 0Hz to 12.4GHz 50Ohm Solder/Crimp ST Panel Mount Gold Over Nickel
Amphenol RFT6351B1-ND3G-50
Amphenol TNCConnector female Coaxial connector, panel mount, 50Ωimpedance, Welding termination

Descriptions

Descriptions of Radiall R161325000 provided by its distributors.

RF N Connector, 1 Contact(s), Female, Panel Mount, Cable And Panel Mount, Clamp Terminal, Jack
Connectors,RF Connectors/Coaxial Connectors 1 11GHz 50Ω panel mount 35.4mm(Length)
Rf Coaxial, N, Straight Jack, 50Ohm; |Radiall R161325000
Conn Type N F 0Hz to 11GHz 50Ohm Crimp ST Panel Mount Gold Over Nickel
RF COAXIAL, N, STRAIGHT JACK, 50OHM; Connector Type: N Coaxial; Connector Body Style: Straight Bulkhead Jack; Coaxial Termination: Solder; Impedance: 50ohm; Coaxial Cable Types: RG58, RG141, RG142, RG142FTX, RG223, RG400; Con

Manufacturer Aliases

Radiall has several brands around the world that distributors may use as alternate names. Radiall may also be known as the following names:

  • RADIAL
  • Radiall USA Inc
  • RAD
  • RADI
  • RADIALL CONNECTORS
  • Radiall AEP
  • Radiall SA
  • AEP Radiall
  • APPLIED ENGINEERING PRODUCTS
  • RADIALL USA
  • RADIALL/NONE
  • Radial Engineering
  • Radiall USA ADI Div
  • Radiall America
  • Radial Magnet Inc
  • RADOLD
  • Radiall Inc