Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Radiall R161252000

RF N Connector, Female, Panel Mount, Cable And Panel Mount, Clamp Terminal, Jack
$ 19.199
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Radiall R161252000.

IHS

Datasheet1 page18 years ago

Newark

Farnell

Inventory History

3 month trend:
-21.50%

CAD Models

Download Radiall R161252000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date1998-08-28
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

RadiallR161606000
Conn Type N RCP 0Hz to 11GHz 50Ohm Solder Pot ST Panel Mount Gold Over Nickel
RadiallR161325000
RF N Connector, 1 Contact(s), Female, Panel Mount, Cable And Panel Mount, Clamp Terminal, Jack
Amphenol RF930-125J-51S
RF Connector QMA Straight Crimp Jack for RG-58 LMR-195 Bulkhead 50 Ohm
RadiallR143325000
RF TNC Connector, Female, Panel Mount, Cable And Panel Mount, Clamp Terminal, Jack
Amphenol RF132241
RF / Coaxial Connector, SMA Coaxial, Straight Bulkhead Jack, Solder, 50 ohm, Beryllium Copper
Amphenol RF102-913-06
connector, rf coaxial, 1.0/2.3 str blkhd jack, for rg174, 179, 316 cable, 50 ohm

Descriptions

Descriptions of Radiall R161252000 provided by its distributors.

RF N Connector, Female, Panel Mount, Cable And Panel Mount, Clamp Terminal, Jack
1 NType Board-End -55鈩儈+155鈩 11GHz 50惟 Coaxial Connectors (RF) ROHS
50Ohms Straight Pmnt N Conn; jack; Clamp Term; 0 to 11GHz; RG179; RG187; RG188; RG316
Conn Type N 0Hz to 11GHz 50Ohm Clamp ST Flange Mount F Gold Over Nickel
Rf Coaxial, N, Straight Jack, 50Ohm; |Radiall R161252000
Radiall Ntype connector female Coaxial connector, panel, 50Ωimpedance, Clamp termination, used forRG179, RG187, RG188, RG316line
RF COAXIAL, N, STRAIGHT JACK, 50OHM; Connector Type: N Coaxial; Connector Body Style: Straight Flanged Jack; Coaxial Termination: Solder; Impedance: 50ohm; Coaxial Cable Types: RG188, RG316; Contact Material: Beryllium Copper;

Manufacturer Aliases

Radiall has several brands around the world that distributors may use as alternate names. Radiall may also be known as the following names:

  • RADIAL
  • Radiall USA Inc
  • RAD
  • RADI
  • RADIALL CONNECTORS
  • Radiall AEP
  • Radiall SA
  • AEP Radiall
  • APPLIED ENGINEERING PRODUCTS
  • RADIALL USA
  • RADIALL/NONE
  • Radial Engineering
  • Radiall USA ADI Div
  • Radiall America
  • Radial Magnet Inc
  • RADOLD
  • Radiall Inc