Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Amphenol RF 031-2301-RFX

connector, rf coaxial, tnc commercial blkhd recept, front mount, solder cup, 50 ohm
$ 3.453
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol RF 031-2301-RFX.

IHS

Datasheet3 pages17 years ago

Newark

element14

JRH Electronics

Burklin Elektronik

Inventory History

3 month trend:
+19.45%

Supply Chain

Country of OriginVietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2000-11-01
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

TE Connectivity5-1814804-1
RF TNC Connector, 1 Contact(s), Female, Panel Mount, Solder Terminal, Locking, Jack
Amphenol RFT6351B1-ND3G-50
Amphenol TNCConnector female Coaxial connector, panel mount, 50Ωimpedance, Welding termination
Amphenol RF031-203-RFX
RF / Coaxial Connector, BNC Coaxial, Straight Flanged Jack, Solder, 50 ohm, Phosphor Bronze
Amphenol RF901-9889-RFX
RF / Coaxial Connector, SMA Coaxial, Straight Bulkhead Jack, Solder, 50 ohm, Beryllium Copper
Amphenol RF031-2318-RFX
connector, rf coaxial, tnc commercial blkhd jack, crimp-crimp, rg174, 188, 316, 50 ohm
Amphenol RF000-5575
RF Connector BNC Straight Receptacle Jack Solder Cup Bulkhead Front Mount 50 Ohm
Amphenol RF031-10-RFXG1
RF / Coaxial Connector, BNC Coaxial, Straight Bulkhead Jack, Solder, 50 ohm, Phosphor Bronze
Amphenol RF031-2301-RFX
connector, rf coaxial, tnc commercial blkhd recept, front mount, solder cup, 50 ohm
Amphenol RF031-2318-RFX
connector, rf coaxial, tnc commercial blkhd jack, crimp-crimp, rg174, 188, 316, 50 ohm
RF SMA Connector, 1 Contact(s), Female, Board Mount, Solder Terminal, Locking, Receptacle

Descriptions

Descriptions of Amphenol RF 031-2301-RFX provided by its distributors.

connector, rf coaxial, tnc commercial blkhd recept, front mount, solder cup, 50 ohm
RF TNC Connector, 1 Contact(s), Female, Panel Mount, Cable And Panel Mount, Crimp Terminal, Jack
Conn TNC 0Hz to 11GHz 50Ohm Solder ST Panel Mount RCP Silver/Gold Automotive
Female Socket,Receptacle,Threaded 1 11GHz 50Ω silvery Thread Welding cup welding mounting,bulkhead mounting,panel mount 21.84mm(Length)

Manufacturer Aliases

Amphenol RF has several brands around the world that distributors may use as alternate names. Amphenol RF may also be known as the following names:

  • Amphenol RF
  • Amphenol-RF Division
  • Amphenol RF/Microwave
  • Amphenol ACS - RF
  • AMPH RF
  • AMPRF
  • AMPHENOL RF CORPORATION
  • AMPHRF
  • AMPHENOL RFX
  • Amphenol RF (Formerly Amphenol Connex)
  • AMPHENOL-RF DIVISION (VA)
  • ARF
  • AMPHENOL RF CONNEX
  • Amphenol Connex (Amphenol RF)
  • AMPHENOL RF ASIA
  • AMPHENOL RF DISTRIBUTOR DIV
  • AMPHENOL RF/ OPERATIONS
  • AMPHENOL RF TOOLING
  • AMPHENOL RFOB
  • AMPHENOL(COAXIAL)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 31-2301-RFX