
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Newark | R142018000 | 97 | 1 | |||||||||
| Richardson RFPD | R142018000 | Contact | 100 | 4h | ||||||||
| RFMW | R142018000 | 0 | 100 | Bulk | 23h | |||||||
| Avnet | R142018000 | 0 | 100 | 1d | ||||||||
| RS (Formerly Allied Electronics) | R142018000 | 0 | 100 | Bulk | 11h |
Download Radiall R142018000 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
| 3D | Download |
Descriptions of Radiall R142018000 provided by its distributors.
Radiall has several brands around the world that distributors may use as alternate names. Radiall may also be known as the following names: