Amphenol RF 112644

connector, rf coaxial, bnc str crimp plug, captive cont, for rg179double braid, 75ohm
$ 2.84
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol RF 112644.

IHS

Datasheet6 pages20 years ago

Electro Sonic

Arrow Electronics

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-12.21%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2002-12-05
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

Amphenol RF112179
connector, rf coaxial, bnc rt angle crimp/solder plug, for rg179, 187 cable, 75 ohm
Amphenol RF112161
RF / Coaxial Connector, BNC Coaxial, Straight Jack, Crimp, 75 ohm, Belden 179DT, RG179
Amphenol RF112133
connector, rf coaxial, bnc str crimp plug, captive cont, for rg179, 187 cable, 75 ohm
Amphenol RF031-71000-RFX
connector, rf coaxial, bnc commercial str plug, crimp-crimp, rg6(see notes), 75ohm-t2
TE Connectivity1-1337428-0
RF BNC Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Locking, Plug
Rf / Coaxial Connector, Bnc Coaxial, Straight Plug, Solder, 75 Ohm Rohs Compliant: Yes

Descriptions

Descriptions of Amphenol RF 112644 provided by its distributors.

connector, rf coaxial, bnc str crimp plug, captive cont, for rg179double braid, 75ohm
Amphenol RF 112644 RF BNC Connector, Straight, Crimp, Plug, 75 Ohm
RF BNC Connector, Male, Cable Mount, Crimp Terminal, Plug
Conn BNC 0Hz to 4GHz 75Ohm Crimp ST Cable Mount PL Gold
Amphenol RF Connector BNC Straight Crimp Plug RG-179DS RD-179 75 Ohm Primary Part Number: 112644 with Alternate PN: B1121E1-ND3G-179U/D-75 Packed as Individual Bag
; Connector Type:BNC Coaxial; Body Style:Straight Plug; Coaxial Termination:Crimp; Impedance:75ohm; Contact Material:Brass; Contact Plating:Gold; Frequency Max:1GHz; Connector Mounting:Cable ;RoHS Compliant: Yes

Manufacturer Aliases

Amphenol RF has several brands around the world that distributors may use as alternate names. Amphenol RF may also be known as the following names:

  • Amphenol RF
  • Amphenol-RF Division
  • Amphenol RF/Microwave
  • Amphenol ACS - RF
  • AMPHENOL RF CORPORATION
  • AMPRF
  • AMPH RF
  • Amphenol Connex (Amphenol RF)
  • AMPHENOL RF ASIA
  • AMPHENOL RF (ACO)
  • AMPHENOL(COAXIAL)
  • AMPHENOL RFX
  • AMPHENOL RF DISTRIBUTOR DIV
  • Amphenol RF Connectors
  • AMPHENOL RF/ OPERATIONS
  • AMPHENOL RFOB
  • Amphenol RF (Formerly Amphenol Connex)
  • AMPHENOL-RF DIVISION (VA)
  • AMPHENOL RF CONNEX
  • AMPHRF
  • AMPHENOL RF TOOLING
  • ARF