Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Amphenol RF 031-71008-2000

connector, rf coaxial, bnc str plug, crimp-crimp, plenum 59, (see notes), 75 ohm-t2
$ 4.64
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol RF 031-71008-2000.

Newark

Datasheet1 page16 years ago
Datasheet1 page23 years ago

Electro Sonic

Burklin Elektronik

RS (Formerly Allied Electronics)

Mouser

Inventory History

3 month trend:
+1.28%

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Amphenol RF112147
RF / Coaxial Connector, BNC Coaxial, Straight Jack, Crimp, 75 ohm, RG59, RG62, Phosphor Bronze
Amphenol RF112649
connector,rf coaxial,bnc crimp straight jack,for rg59-20awg conductor,75 ohm
Amphenol RF112644
connector, rf coaxial, bnc str crimp plug, captive cont, for rg179double braid, 75ohm
RadiallR142085000
RADIALL R142085000 RF / Coaxial Connector, BNC Coaxial, Straight Plug, Crimp, 75 ohm, RG59, Brass
RadiallR142095000
Rf Coaxial, Bnc, Straight Plug, 75Ohm; |Radiall R142095000
Rf / Coaxial Connector, Bnc Coaxial, Straight Plug, Solder, 75 Ohm Rohs Compliant: Yes
Amphenol RF031-71032
RF / Coaxial Connector, BNC Coaxial, Straight Plug, Crimp, 75 ohm, Belden 8281/9141/9231/88281
Amphenol RF031-71008
connector, rf coaxial, bnc str plug, crimp-crimp, rg59, 62, (see notes), 75 ohm-t2
Amphenol RF031-80107
Amphenol RF 031-80107 RF BNC Connector, Straight, Crimp, Plug, 75 Ohm
TE Connectivity5-1634511-3
Conn ZDC/BNC F 0Hz to 4GHz 50Ohm Crimp ST Cable Mount Gold Over Nickel Over Copper Individual
RadiallR142085161
1 BNC Header -35鈩儈+70鈩 3GHz 75惟 Coaxial Connectors (RF) ROHS
TE Connectivity1-1337428-0
RF BNC Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Locking, Plug

Descriptions

Descriptions of Amphenol RF 031-71008-2000 provided by its distributors.

connector,rf coaxial,bnc str plug,crimp-crimp,plenum 59,(see notes),75 ohm-t2
RF/COAXIAL, BNC PLUG, STRAIGHT, 75 OHM, CRIMP; Connector Type:BNC Coaxial; Connector Body Style:Straight Plug; Coaxial Termination:Crimp; Impedance:75ohm; Coaxial Cable Types:RG59, Belden 88241, 82259,
RF BNC Connector, Male, Cable Mount, Crimp Terminal, Plug
Bayonet Lock,Male Pin,Plug 1 2GHz 75Ω silvery Latch lock Crimping wire mounting,free hanging,Through hole mounting 28.2mm(Length)

Manufacturer Aliases

Amphenol RF has several brands around the world that distributors may use as alternate names. Amphenol RF may also be known as the following names:

  • Amphenol RF
  • Amphenol-RF Division
  • Amphenol RF/Microwave
  • Amphenol ACS - RF
  • AMPH RF
  • AMPRF
  • AMPHENOL RF CORPORATION
  • AMPHRF
  • AMPHENOL RFX
  • Amphenol RF (Formerly Amphenol Connex)
  • AMPHENOL-RF DIVISION (VA)
  • ARF
  • AMPHENOL RF CONNEX
  • Amphenol Connex (Amphenol RF)
  • AMPHENOL RF ASIA
  • AMPHENOL RF DISTRIBUTOR DIV
  • AMPHENOL RF/ OPERATIONS
  • AMPHENOL RF TOOLING
  • AMPHENOL RFOB
  • AMPHENOL(COAXIAL)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 31-71008-2000
  • 31-71008-2000.