Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Radiall R142085000

RADIALL R142085000 RF / Coaxial Connector, BNC Coaxial, Straight Plug, Crimp, 75 ohm, RG59, Brass
$ 4.618
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Radiall R142085000.

IHS

Datasheet32 pages5 years ago

RFMW

element14 APAC

Newark

Farnell

Inventory History

3 month trend:
+264%

CAD Models

Download Radiall R142085000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2002-06-01
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Amphenol RF031-71008-2000
connector,rf coaxial,bnc str plug,crimp-crimp,plenum 59,(see notes),75 ohm-t2
Amphenol RF112644
connector, rf coaxial, bnc str crimp plug, captive cont, for rg179double braid, 75ohm
RadiallR142095000
Rf Coaxial, Bnc, Straight Plug, 75Ohm; |Radiall R142095000
RadiallR142090000
RF BNC Connector, Male, Cable Mount, Crimp Terminal, Plug
Amphenol RF031-70251
RF / Coaxial Connector, Mini BNC Coaxial, Straight Plug, Solder, 75 ohm, AT&T 735, 735A
Rf / Coaxial Connector, Bnc Coaxial, Straight Plug, Solder, 75 Ohm Rohs Compliant: Yes

Descriptions

Descriptions of Radiall R142085000 provided by its distributors.

RADIALL R142085000 RF / Coaxial Connector, BNC Coaxial, Straight Plug, Crimp, 75 ohm, RG59, Brass
RF BNC Connector, Male, Cable Mount, Crimp Terminal, Plug
1 BNC Header 1.5GHz 75惟 Coaxial Connectors (RF) ROHS
Bayonet Lock,Male Pin,Plug 1 1.5GHz 75Ω silvery Buckle Crimping wire mounting,free hanging,Through hole mounting 28mm(Length)
RF COAXIAL, BNC, STRAIGHT PLUG, 75OHM; Connector Type: BNC Coaxial; Connector Body Style: Straight Plug; Coaxial Termination: Crimp; Impedance: 75ohm; Coaxial Cable Types: RG59; Contact Material: Brass; Contact Plating: Gold Pl

Manufacturer Aliases

Radiall has several brands around the world that distributors may use as alternate names. Radiall may also be known as the following names:

  • RADIAL
  • Radiall USA Inc
  • RAD
  • RADI
  • RADIALL CONNECTORS
  • Radiall AEP
  • Radiall SA
  • AEP Radiall
  • APPLIED ENGINEERING PRODUCTS
  • RADIALL USA
  • RADIALL/NONE
  • Radial Engineering
  • Radiall USA ADI Div
  • Radiall America
  • Radial Magnet Inc
  • RADOLD
  • Radiall Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • R142085000.