Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Radiall R142095000

Rf Coaxial, Bnc, Straight Plug, 75Ohm; |Radiall R142095000
$ 9.08
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Radiall R142095000.

IHS

Datasheet32 pages5 years ago

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Radiall R142095000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2002-06-01
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Amphenol RF031-71008-2000
connector,rf coaxial,bnc str plug,crimp-crimp,plenum 59,(see notes),75 ohm-t2
Amphenol RF112644
connector, rf coaxial, bnc str crimp plug, captive cont, for rg179double braid, 75ohm
RadiallR142085000
RADIALL R142085000 RF / Coaxial Connector, BNC Coaxial, Straight Plug, Crimp, 75 ohm, RG59, Brass
RadiallR142090000
RF BNC Connector, Male, Cable Mount, Crimp Terminal, Plug
Amphenol RF156-929-34
RF / Coaxial Connector, 1.6/5.6 Coaxial, Straight Plug, Crimp, 75 ohm, L910/34, L910/39, Brass
Amphenol RF031-70251
RF / Coaxial Connector, Mini BNC Coaxial, Straight Plug, Solder, 75 ohm, AT&T 735, 735A

Descriptions

Descriptions of Radiall R142095000 provided by its distributors.

Rf Coaxial, Bnc, Straight Plug, 75Ohm; |Radiall R142095000
RF BNC Connector, Male, Cable Mount, Crimp Terminal, Plug
Bayonet Lock,Male Pin,Plug wire mounting,free hanging,Through hole mounting
BNC75 M STR CR 10/75 C100 | RADIALL R142095000
BNC / STRAIGHT PLUG CRIMP-TYPE CABLE 10/75 S
RF COAXIAL, BNC, STRAIGHT PLUG, 75OHM; Connector Type: BNC Coaxial; Connector Body Style: Straight Plug; Coaxial Termination: Crimp; Impedance: 75ohm; Coaxial Cable Types: RG11, RG144; Contact Material: Brass; Contact Plating:

Manufacturer Aliases

Radiall has several brands around the world that distributors may use as alternate names. Radiall may also be known as the following names:

  • RADIAL
  • Radiall USA Inc
  • RAD
  • RADI
  • RADIALL CONNECTORS
  • Radiall AEP
  • Radiall SA
  • AEP Radiall
  • APPLIED ENGINEERING PRODUCTS
  • RADIALL USA
  • RADIALL/NONE
  • Radial Engineering
  • Radiall USA ADI Div
  • Radiall America
  • Radial Magnet Inc
  • RADOLD
  • Radiall Inc