Radiall R125812000

Connector Accessories Protective Cap Stainless Steel Gold Over Nickel
$ 17.801
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Radiall R125812000.

Newark

Datasheet2 pages23 years ago

RS (Formerly Allied Electronics)

Farnell

Inventory History

3 month trend:
+94.81%

CAD Models

Download Radiall R125812000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

RF SMA Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Locking, Plug
Amphenol RF132171RP-10
RF / Coaxial Adapter, SMA, Jack, SMA RP, Plug, Straight Adapter, 50 ohm
Amphenol RF132360
connector accessory,sma plug resistor cap,for jacks and receptacles,50 ohm
Amphenol RF901-9872
connector, rf coaxial, sma rt angle plug, crimp/solder, rg174, 188, 316, gold plt
TE Connectivity1050611-1
RF SMA Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Locking, Plug
TE Connectivity1052902-1
RF SMA Connector, 1 Contact(s), Female, Panel Mount, Solder Terminal, Jack

Descriptions

Descriptions of Radiall R125812000 provided by its distributors.

Connector Accessories Protective Cap Stainless Steel Gold Over Nickel
RF CONNECTOR DUST CAP FOR SMA TYPE CONNECTOR PLUGS
SMA / MALE DUST CAP WITH CHAIN
CAP, MALE, SMA, WITH CHAIN; Accessory Type: Cap with Chain; For Use With: SMA Connector; Connector Body Material: Stainless Steel Body; Product Range: -; SVHC: No SVHC (15-Jan-2018); Impedance: 50ohm; Material: Stainless Steel

Manufacturer Aliases

Radiall has several brands around the world that distributors may use as alternate names. Radiall may also be known as the following names:

  • RADIAL
  • Radiall USA Inc
  • RAD
  • RADI
  • RADIALL CONNECTORS
  • Radiall AEP
  • Radiall SA
  • AEP Radiall
  • APPLIED ENGINEERING PRODUCTS
  • RADIALL USA
  • RADIALL/NONE
  • Radial Engineering
  • Radiall USA ADI Div
  • Radiall America
  • Radial Magnet Inc
  • RADOLD
  • Radiall Inc