Amphenol RF 132360

Amphenol RF connector, SMAinterface, 50Ωimpedance, Average power rating2W, Male plug
$ 2.86
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol RF 132360.

TME

Datasheet1 page12 years ago

element14 APAC

East Coast Microwave

Jameco (USA)

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+7.23%

CAD Models

Download Amphenol RF 132360 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Amphenol RF112597
RF / Coaxial Connector, BNC Coaxial, Straight Plug, Crimp, 50 ohm, Times LMR-200, Belden 7807A
Amphenol RF182110
connector,rf coaxial,mini-uhf str crimp plug,captive cont,for rg58,141,LMR195
Amphenol RF000-36650-3RFX
connector, rf coaxial, bnc commercial str plug, crimp-crimp, rg 58 plenum, 50 ohm
RF MCX Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Plug
TE Connectivity1-1337420-0
RF BNC Connector, 1 Contact(s), Male, Panel Mount, Panel Mount, Solder Terminal, Locking, Plug
TE Connectivity1-1337611-0
RF TNC Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Locking, Plug

Descriptions

Descriptions of Amphenol RF 132360 provided by its distributors.

Amphenol RF connector, SMAinterface, 50Ωimpedance, Average power rating2W, Male plug
connector accessory,sma plug resistor cap,for jacks and receptacles,50 ohm
RF/COAXIAL, SMA PLUG, STRAIGHT, 50OHM; C; RF/COAXIAL, SMA PLUG, STRAIGHT, 50OHM; Connector Type: SMA Coaxial; Body Style: Straight Terminator; Contact Material: Br; Available until stocks are exhausted Alternative available

Manufacturer Aliases

Amphenol RF has several brands around the world that distributors may use as alternate names. Amphenol RF may also be known as the following names:

  • Amphenol RF
  • Amphenol-RF Division
  • Amphenol RF/Microwave
  • Amphenol ACS - RF
  • AMPHENOL RF CORPORATION
  • AMPRF
  • AMPH RF
  • Amphenol Connex (Amphenol RF)
  • AMPHENOL RF ASIA
  • AMPHENOL RF (ACO)
  • AMPHENOL(COAXIAL)
  • AMPHENOL RFX
  • AMPHENOL RF DISTRIBUTOR DIV
  • Amphenol RF Connectors
  • AMPHENOL RF/ OPERATIONS
  • AMPHENOL RFOB
  • Amphenol RF (Formerly Amphenol Connex)
  • AMPHENOL-RF DIVISION (VA)
  • AMPHENOL RF CONNEX
  • AMPHRF
  • AMPHENOL RF TOOLING
  • ARF

Part Number Aliases

This part may be known by these alternate part numbers:

  • 132360.